Push-Pull Locking Cable Assemblies

Tensility’s push-pull locking cable assemblies are suitable for extreme environments

Image of Tensility's Push-Pull Locking Cable Assembly Tensility’s push-pull locking cable assembly series is designed for high-security applications in the medical, aerospace, automotive, and robotics industries. With a wide temperature range from -50°C to +220°C, these connectors are suitable for extreme environments. The push-pull locking connectors are available in plug, jack, and panel mount configurations with four to seven pins. The PPL7 series is currently a 0° socket, plug, and panel socket configuration, and all parts have gold connector plating.

Instructional PDF

Features
  • Four to seven pins
  • Gold plating
  • Locking
  • Molded cable assembly with strain relief
  • Easy assembly of PPL connectors
  • Compatible with LEMO® 0B and ODU MINI-SNAP® L series
Applications
  • Medical
  • Aerospace
  • High security
  • Automotive
  • Robotics

Push-Pull Locking Cable Assemblies

KuvaManufacturer Part NumberKuvaus1. liittimen napojen määrä1. liittimen kuormitettujen napojen määräSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 4POS PLUG TO WIRE 6'10-02260CIRC CBL 4POS PLUG TO WIRE 6'4Kaikki0 - Immediate$25.50Näytä tiedot
CIRC CBL 4POS PLUG TO PLUG 6'10-02261CIRC CBL 4POS PLUG TO PLUG 6'4Kaikki0 - Immediate$47.50Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 6'10-02262CIRC CBL 5POS PLUG TO WIRE 6'5Kaikki0 - Immediate$26.82Näytä tiedot
CIRC CBL 5POS PLUG TO PLUG 6'10-02263CIRC CBL 5POS PLUG TO PLUG 6'5Kaikki0 - Immediate$49.47Näytä tiedot
CIRC CBL 6POS PLUG TO WIRE 6'10-02264CIRC CBL 6POS PLUG TO WIRE 6'6Kaikki0 - Immediate$27.81Näytä tiedot
CIRC CBL 6POS PLUG TO PLUG 6'10-02265CIRC CBL 6POS PLUG TO PLUG 6'6Kaikki0 - Immediate$51.66Näytä tiedot
CIRC CBL 7POS PLUG TO WIRE 6'10-02266CIRC CBL 7POS PLUG TO WIRE 6'7Kaikki0 - Immediate$28.70Näytä tiedot
CIRC CBL 7POS PLUG TO PLUG 6'10-02267CIRC CBL 7POS PLUG TO PLUG 6'7Kaikki0 - Immediate$53.39Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 6'10-02471CIRC CBL 4POS RCPT TO WIRE 6'4Kaikki0 - Immediate$23.47Näytä tiedot
CIRC CBL 5POS RCPT TO WIRE 6'10-02472CIRC CBL 5POS RCPT TO WIRE 6'5Kaikki0 - Immediate$24.79Näytä tiedot
CIRC CBL 6POS RCPT TO WIRE 6'10-02473CIRC CBL 6POS RCPT TO WIRE 6'6Kaikki0 - Immediate$25.78Näytä tiedot
CIRC CBL 7POS RCPT TO WIRE 6'10-02474CIRC CBL 7POS RCPT TO WIRE 6'7Kaikki0 - Immediate$26.83Näytä tiedot

Push-Pull Connectors

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiKuoren koko, MILSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 4POS SOLDER CUP51-00016.52CONN PLUG MALE 4POS SOLDER CUP1899-12-30-0 - Immediate$17.32Näytä tiedot
CONN RCPT FMALE 4POS SOLDER CUP51-00017.52CONN RCPT FMALE 4POS SOLDER CUP1899-12-30-0 - Immediate$15.63Näytä tiedot
CONN PLUG MALE 5POS SOLDER CUP51-00019.52CONN PLUG MALE 5POS SOLDER CUP1899-12-30-0 - Immediate$17.65Näytä tiedot
CONN RCPT FMALE 5POS SOLDER CUP51-00020.52CONN RCPT FMALE 5POS SOLDER CUP1899-12-30-0 - Immediate$15.96Näytä tiedot
CONN PLUG MALE 6POS SOLDER CUP51-00022.52CONN PLUG MALE 6POS SOLDER CUP1899-12-30-300 - Immediate$18.09Näytä tiedot
CONN RCPT FMALE 6POS SOLDER CUP51-00023.52CONN RCPT FMALE 6POS SOLDER CUP1899-12-30-0 - Immediate$16.64Näytä tiedot
CONN PLUG MALE 7POS SOLDER CUP51-00025.52CONN PLUG MALE 7POS SOLDER CUP1899-12-30-0 - Immediate$18.67Näytä tiedot
CONN RCPT FMALE 7POS SOLDER CUP51-00026.52CONN RCPT FMALE 7POS SOLDER CUP1899-12-30-0 - Immediate$16.98Näytä tiedot

Push-Pull Panel Sockets

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiKuoren koko, MILSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 4POS SOLDER CUP51-00018CONN RCPT FMALE 4POS SOLDER CUP1899-12-30-0 - Immediate$13.92Näytä tiedot
CONN RCPT FMALE 5POS SOLDER CUP51-00021CONN RCPT FMALE 5POS SOLDER CUP1899-12-30-0 - Immediate$14.26Näytä tiedot
CONN RCPT FMALE 6POS SOLDER CUP51-00024CONN RCPT FMALE 6POS SOLDER CUP1899-12-30-0 - Immediate$16.31Näytä tiedot
CONN RCPT FMALE 7POS SOLDER CUP51-00027CONN RCPT FMALE 7POS SOLDER CUP1899-12-30-48 - Immediate$15.21Näytä tiedot
Published: 2019-02-06