In-Line Twist-Lock Cable Assemblies and Panel-Mount Connectors

Tensility's cable assemblies feature a lock on the overmold for a strong, streamlined connection in demanding applications

Image of Tensility's In-Line Twist Lock Cable AssembliesTensility's in-line twist-lock cable assemblies and panel-mount connectors feature a lock on the PVC overmold, which provides strength and protection for demanding applications. The use of twist-lock retention and spring contacts make these assemblies ideal for applications such as LED lighting, automation, sensors, and vibration-rich environments. The twist-lock configuration provides additional dust and dirt protection.

The in-line twist-lock cable assemblies and panel-mount connectors are available in DC 5.5 mm x 2.1 mm and 5.5 mm x 2.5 mm connectors. The audio cable assemblies are available in 3C (TRS) and 4C (TRRS) options. The cable assemblies are available in a variety of configurations, including jack-to-stripped and tinned, plug-to-stripped and tinned, and plug-to-jack. The standard cable lengths are 915 mm and 1,830 mm (3 ft and 6 ft). The cables utilize round PVC jacketed wire in black or white versions. Custom solutions are supported and encouraged.

Features
  • Quarter turn twist-lock connection
  • Secure connection
  • Dirt and dustproof
  • Spring contact connectors
Applications
  • LED and industrial lighting
  • Audio
  • Sensors
  • Agricultural machinery
  • Wearables
  • Automation

In-Line Twist-Lock Cable Assemblies and Panel-Mount Connectors

KuvaManufacturer Part NumberKuvausKanavatSaatavana oleva määrä HintaNäytä tiedot
CBL ASSY TWIST LOCK M 3.5MM 4CON10-03401CBL ASSY TWIST LOCK M 3.5MM 4CONStereo (4 johdinta, TRRS)1062 - Immediate$4.99Näytä tiedot
CBL ASSY TWIST LOCK F 3.5MM 4CON10-03402CBL ASSY TWIST LOCK F 3.5MM 4CONStereo (4 johdinta, TRRS)663 - Immediate$6.67Näytä tiedot
CBL ASSY TWIST LOCK M 3.5MM 4CON10-03403CBL ASSY TWIST LOCK M 3.5MM 4CONStereo (4 johdinta, TRRS)706 - Immediate$5.26Näytä tiedot
CBL ASSY TWIST LOCK F 3.5MM 4CON10-03404CBL ASSY TWIST LOCK F 3.5MM 4CONStereo (4 johdinta, TRRS)720 - Immediate$7.02Näytä tiedot
CBL ASSY TWIST LOCK M 3.5MM 3CON10-03405CBL ASSY TWIST LOCK M 3.5MM 3CONStereo (3 johdinta, TRS)664 - Immediate$4.37Näytä tiedot
CBL ASSY TWIST LOCK F 3.5MM 3CON10-03406CBL ASSY TWIST LOCK F 3.5MM 3CONStereo (3 johdinta, TRS)190 - Immediate$5.08Näytä tiedot
CBL ASSY TWIST LOCK M 3.5MM 3CON10-03407CBL ASSY TWIST LOCK M 3.5MM 3CONStereo (3 johdinta, TRS)327 - Immediate$4.63Näytä tiedot
CBL ASSY TWIST LOCK F 3.5MM 3CON10-03408CBL ASSY TWIST LOCK F 3.5MM 3CONStereo (3 johdinta, TRS)579 - Immediate$5.35Näytä tiedot
CBL TWIST LOCK F 3.5MM 4C PNL MN10-03409CBL TWIST LOCK F 3.5MM 4C PNL MNStereo (4 johdinta, TRRS)297 - Immediate$7.10Näytä tiedot
CBL TWIST LOCK F 3.5MM 4C PNL MN10-03410CBL TWIST LOCK F 3.5MM 4C PNL MNStereo (4 johdinta, TRRS)569 - Immediate$7.14Näytä tiedot
CBL TWIST LOCK F 3.5MM 3C PNL MN10-03411CBL TWIST LOCK F 3.5MM 3C PNL MNStereo (3 johdinta, TRS)439 - Immediate$5.73Näytä tiedot
CBL TWIST LOCK F 3.5MM 3C PNL MN10-03412CBL TWIST LOCK F 3.5MM 3C PNL MNStereo (4 johdinta, TRRS)596 - Immediate$5.77Näytä tiedot
CBL ASSY 2.1MM PLG-CBL RND 3'10-02931CBL ASSY 2.1MM PLG-CBL RND 3'3,00' (915,00mm)1625 - Immediate$4.47Näytä tiedot
CBL ASSY 2.1MM JACK-CBL RND 3'10-02932CBL ASSY 2.1MM JACK-CBL RND 3'3,00' (915,00mm)989 - Immediate$5.85Näytä tiedot
CBL ASSY 2.1MM PLG-CBL RND 3'10-02934CBL ASSY 2.1MM PLG-CBL RND 3'3,00' (915,00mm)860 - Immediate$4.51Näytä tiedot
CBL ASSY 2.1MM JACK-CBL RND 3'10-02935CBL ASSY 2.1MM JACK-CBL RND 3'3,00' (915,00mm)990 - Immediate$5.91Näytä tiedot
CBL ASSY 2.5MM PLG-CBL RND 3'10-02937CBL ASSY 2.5MM PLG-CBL RND 3'3,00' (915,00mm)1122 - Immediate$4.10Näytä tiedot
CBL ASSY 2.5MM JACK-CBL RND 3'10-02938CBL ASSY 2.5MM JACK-CBL RND 3'3,00' (915,00mm)231 - Immediate$5.85Näytä tiedot
CBL ASSY 2.5MM PLG-CBL RND 3'10-02940CBL ASSY 2.5MM PLG-CBL RND 3'3,00' (915,00mm)528 - Immediate$4.51Näytä tiedot
CBL ASSY 2.5MM JACK-CBL RND 3'10-02941CBL ASSY 2.5MM JACK-CBL RND 3'3,00' (915,00mm)0 - Immediate$4.97Näytä tiedot
Updated: 2021-11-11
Published: 2019-08-12