RUTM50 Cellular 5G Router

The Teltonika RUTM50 cellular 5G router with ultra-high cellular speeds up to 3.4 Gbps is FCC-certified for North America

Image of Teltonika RUTM50 Cellular 5G RouterThe Teltonika RUTM50 cellular 5G router features Unstructured Supplementary Service Data (USSD), which supports sending and reading USSD messages. This router offers ultra-high cellular speeds of up to 3.4 Gbps. The dual SIM router incorporates auto-failover and backup WAN while supporting SA and NSA 5G architectures. This router is backward compatible with 4G (LTE Cat 19), making it ideal for future-proofing industrial networking solutions.

The RUTM50 cellular 5G router offers a whitelist/blacklist wireless MAC filter and port forwards, traffic rules, and custom rules firewall. This router features auto-APN and a direct connection (bridge) between the mobile ISP and the device on the LAN. The RUTM50 Cellular 5G router operates within a 9 VDC to 50 VDC input voltage range and a -40°C to +75°C temperature range. This router is used in energy and utility connectivity, sensor networks, and remote monitoring.

Features
  • AT&T and T-Mobile certified
  • MediaTek MT7621A, dual-core, 880 MHz, and MIPS1004KC CPU
  • 4x SMA for mobile, 2x RP-SMA for Wi-Fi®, and 1x SMA for GNSS antenna connectors
  • 5x 10/100/1000 RJ45 ports, 1x WAN port (configurable as LAN), and 4x LAN port Ethernet
  • 802.11 b, g, n, ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (dual-band, MU-MIMO)
  • GNSS-GPS, GLONASS, BeiDou, Galileo, and QZSS
  • 1x digital input and 1x digital output on 4-pin power connector
  • 1x USB A port for external devices and 1x grounding screw
  • 3x connection status LEDs, 3x connection strength LEDs, 10x Ethernet port status LEDs, 4x WAN status LEDs, 1x power LED, and 2x 2.4G and 5G Wi-Fi LEDs
  • Aluminum housing, DIN rail (can be mounted on two sides), and flat surface placement
Applications
  • Industrial networking
  • Smart agriculture
  • Point-of-sale (POS)
  • RV internet
  • Event connectivity
  • Energy and utility connectivity
  • Sensor networks
  • Remote monitoring

RUTM50 Cellular 5G Router

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
5G ROUTER - AT&T, T-MOBILE & ALLRUTM500000005G ROUTER - AT&T, T-MOBILE & ALL111 - Immediate$508.24Näytä tiedot
Published: 2025-08-04