Remote Management System for Effortless Device Management

The RMS enables remote monitoring, configuration, firmware updates, and health tracking of Teltonika routers, gateways, access points, and third-party devices

Image of Teltonika Remote Management SystemThe Teltonika remote management system (RMS) is a cloud-based platform designed to provide centralized and secure management of IoT products. It enables remote monitoring, configuration, firmware updates, and health tracking of Teltonika routers, gateways, access points, and even third-party devices, all without requiring public IPs on the managed units. Communication between RMS and devices is encrypted using TLS-protected MQTT, with the backend hosted on AWS to ensure robust security and reliability.

RMS is organized into four modular services that users can enable independently. RMS management handles inventory, health monitoring, group-based configuration, scheduled tasks (including firmware rollouts), alerts, automation routines, reporting, Wi‑Fi® and hotspot management, and GNSS-based tracking. RMS Connect facilitates secure remote access to devices behind the router via HTTP(S), SSH, RDP, or VNC. RMS VPN allows cloud-hosted VPN hubs to add Teltonika devices, PCs and other endpoints to those hubs. RMS API offers programmatic access to manage IoT ecosystem, enabling integration with in-house or third-party platforms for enhanced automation and data workflows.

The platform supports a wide range of Teltonika devices from the RUT and TRB series. Using RMS, administrators can group devices, assign tags, import via CSV, visualize deployments on a network map, monitor signal strength, uptime, firmware versions, and more — all from a unified dashboard.

RMS licensing is flexible, based on credits, packages, and data allocations. Management credits grant 30-day access per device, while packages are available for durations ranging from 6 months to 10 years. Additionally, data packages offer VPN/connect bandwidth (e.g., 150 GB over 10 years). The release of RMS 5.0 introduces key advancements: unlimited sensor data collection, real-time device and third-party management, and a unified IoT and remote management interface.

Features
  • IoT device management
    • Centralized monitoring and configuration of Teltonika routers, gateways, and trackers
    • Ideal for large fleets of devices in industrial IoT deployments
  • Remote access to equipment
    • Securely connect to cameras, PLCs, POS systems, and other devices behind Teltonika routers without public IPs
    • Useful for retail, manufacturing, and smart city projects
  • Network management
    • Manage WAN failover, SIM switching, and hotspot configurations remotely
    • Common in transportation, logistics, and mobile connectivity solutions
  • Automation and alerts
    • Automate firmware updates, reboots, and SIM changes based on triggers
    • Critical for energy, utilities, and smart metering applications
  • VPN for multi-site connectivity
    • Create secure VPN tunnels between offices, remote sites, and mobile units
    • Popular in enterprise networks and remote work setups
  • Data collection and reporting
    • Gather sensor data for predictive maintenance and performance analysis
    • Used in agriculture, environmental monitoring, and industrial automation
Applications
  • Industrial automation and manufacturing
  • Mining
  • Energy and utilities
  • Smart cities/public infrastructures
  • Transportation and fleet
  • Retail
  • Healthcare
  • Education and remote learning

RMSCREDIT000 Remote Management System (RMS) Credit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REMOTE MANAGEMENT SYSTEM CREDITRMSCREDIT000REMOTE MANAGEMENT SYSTEM CREDITSaatavana$1.87Näytä tiedot

Remote Management Pack

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
RMS MANAGEMENT PACK 6 MONTHS
RMSMP0060000RMS MANAGEMENT PACK 6 MONTHSSaatavana$8.50Näytä tiedot
Uutta DigiKeyllä
RMS MANAGEMENT PACK 12 MONTHS
RMSMP0100000RMS MANAGEMENT PACK 12 MONTHSSaatavana$15.30Näytä tiedot
RMS MANAGEMENT PACK 3-YEARRMSMP0300000RMS MANAGEMENT PACK 3-YEARSaatavana$26.18Näytä tiedot
RMS MANAGEMENT PACK 5-YEARRMSMP0500000RMS MANAGEMENT PACK 5-YEARSaatavana$39.27Näytä tiedot
RMS MANAGEMENT PACK 10-YEARRMSMP1000000RMS MANAGEMENT PACK 10-YEARSaatavana$52.35Näytä tiedot

Remote Management Connect/VPN

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
150GB DATA FOR RMS CONNECT/VPNRMSDT101G150150GB DATA FOR RMS CONNECT/VPNSaatavana$45.89Näytä tiedot
Updated: 2025-12-15
Published: 2023-10-04