IO-Link Masters

Telemecanique IO-Link Masters help to simplify data exchange and integration for smart factories

Image of Telemecanique IO-Link MastersTelemecanique Sensors delivers a complete solution for modern automation with its IO-Link Masters, offering both Ethernet/IP and Profinet connectivity. These devices act as the interface between sensors and PLCs, enabling high-speed, bidirectional data exchange through IO-Link communication. With integrated OPC UA and MQTT protocols, they bring IIoT capability to plants, connecting devices directly to controllers and the cloud.

Designed for ease of use, these IO-Link Masters reduce installation and integration time with validated Data Function Blocks (DFBs) for major PLCs, daisy-chaining for power and communication, and web-based configuration tools for monitoring. Their rugged IP67-rated design ensures reliability in harsh environments, making them ideal for Industry 4.0 applications.

Features
  • Ethernet/IP and Profinet connectivity for flexible integration
  • Eight IO-Link Class A ports for sensor connectivity
  • Integrated OPC UA and MQTT protocols for IIoT
  • IP67 protection for demanding industrial environments
  • Web-based configuration tools for easy setup and monitoring
Applications
  • Industrial automation systems
  • Smart factory architectures
  • Robotics and assembly lines
  • Packaging and material handling
  • Predictive maintenance setups
  • Food and beverage processing
  • Pharmaceutical production
  • Sensor integration for process control

IO-Link Masters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
IO LINK MSTR 8 PORT M12 ETHERNET
XZIOM8AM12EYIO LINK MSTR 8 PORT M12 ETHERNET2 - Immediate$648.97Näytä tiedot
Uudet tuotteet
IO LINK MSTR 8 PORT M12 PROFINET
XZIOM8AM12PYIO LINK MSTR 8 PORT M12 PROFINET4 - Immediate$648.97Näytä tiedot
Published: 2025-12-09