T3DMM Bench Multimeters

Teledyne LeCroy's T3DMM series desktop multimeters are available in 4.5-, 5.5-, and 6.5-digit models

Image of Teledyne LeCroy's T3DMM Bench Multimeters Teledyne LeCroy's T3DMM series is a family of dual display digital desktop multimeters that provide a rich and powerful feature set. Available in 4.5-, 5.5-, and 6.5-digit models with an additional 6.5-digit model with a built-in scanner. The design is easy-to-use from the front panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true color screen with 480 x 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts, and statistics, in addition to the built-in arithmetic functions including measurement statistics.

Features
  • Available in 4.5-digit (60,000 count), 5.5-digit (240,000 count), and 6.5-digit (2,200,000 count) models
  • Math functions include: max, min, average, standard deviation, dBm/dB, relative measurement, pass/fail histogram, trend chart, bar meter, and more
  • An additional 6.5-digit model is offered with an integrated scanner card
  • True RMS AC voltage and current measurements
  • Support for remote control operation

T3DMM Bench Multimeters

KuvaManufacturer Part NumberKuvausNäytön tyyppiSaatavana oleva määrä HintaNäytä tiedot
DMM TRMS 4.5 DIGIT, 150 MEAS/SECT3DMM4-5DMM TRMS 4.5 DIGIT, 150 MEAS/SECTFT LCD1 - Immediate$949.93Näytä tiedot
DMM TRMS 5.5 DIGIT, 150 MEAS/SECT3DMM5-5DMM TRMS 5.5 DIGIT, 150 MEAS/SECTFT LCD0 - Immediate$767.07Näytä tiedot
DMM TRMS 6.5 DIG 4K MEAS/SECT3DMM6-5DMM TRMS 6.5 DIG 4K MEAS/SECTFT LCD7 - Immediate$1,524.80Näytä tiedot
DMM TRMS 6.5DIG 4K/SEC W/SCANT3DMM6-5-SCDMM TRMS 6.5DIG 4K/SEC W/SCANTFT LCD0 - Immediate$1,294.07Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MULTIMETER TEST LEADS PROBE 1KVT3DMM-LEADMULTIMETER TEST LEADS PROBE 1KV0 - Immediate$41.01Näytä tiedot
Published: 2019-11-22