COMFORT Smart Room Sensor

TEKTELIC's smart room sensor, in a very small form factor, measures and reports temperature, humidity, light, and more

Image of TEKTELIC COMFORT Smart Room SensorTEKTELIC's COMFORT smart room sensor integrates practical functionality into a very small form factor. The smart room sensor is an ideal solution for holistically monitoring the home and office environment. The device is capable of measuring and reporting temperature, humidity, light, movement, shock, detecting leaks, open/closed doors, and windows. It also supports battery status updates for easy maintenance.

Features
  • User-configurable parameters and thresholds
  • Designed for optimal battery life
  • Long battery life
  • Wall, ceiling, or table mount configurations
  • Simple deployment
  • Sleek and unobstructed design
Applications
  • Smart home and office
  • Indoor environment monitoring
  • Room occupancy
  • Facility management
  • Moisture/leak detection
  • Desk occupancy
  • Point of entry security
  • HVAC optimization

COMFORT Smart Room Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR SMART RM LORA OUT NA/BASET0006115-NASENSOR SMART RM LORA OUT NA/BASE34 - Immediate$71.39Näytä tiedot
SENSOR SMART RM LORA OUT NA/BASET0006115-EUSENSOR SMART RM LORA OUT NA/BASE2 - Immediate$71.39Näytä tiedot
Published: 2022-06-10