Multi-Position Backplane RF Modules

Modular, high density, blind-mate connection system from TE Connectivity

Image of TE Connectivity's Multi-Position Backplane RF ModulesTE Connectivity's multi-position backplane RF module is a modular, high density, blind-mate RF backplane connection system combining a high performance, broad bandwidth multi-position RF interconnect in a customer configurable platform.

Features
  • Float mounted jack maintains positive RF ground
  • .240 center-to-center spacing
  • High channel to channel isolation
  • RF contacts are available for a variety of low loss cables
  • Compliant pin backplane contacts are available
  • RF cable assembly capability

Applications
  • Land and sea anti-ballistic signal processing
  • Central computing, satellite on-board and ship-board computing
  • Ground base stations and communication systems
  • Backplane/daughter card applications
  • Avionics and ground based radar systems
  • UAV electronic sensing and processing
  • Electronic countermeasure systems

Multi-Position Backplane RF Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
KEY GUIDED PIN VITA461-1469491-2KEY GUIDED PIN VITA463083 - Immediate$6.17Näytä tiedot
CONN RCPT VITA46 144POS PCB1410140-1CONN RCPT VITA46 144POS PCB460 - Immediate$29.24Näytä tiedot
CONN GUIDEPIN RT 9MM 2.601-1410999-2CONN GUIDEPIN RT 9MM 2.60753 - Immediate$16.77Näytä tiedot
CONN RCPT 114POS 0.05 GOLD SMD2102061-2CONN RCPT 114POS 0.05 GOLD SMD0 - Immediate$53.20Näytä tiedot
MOD KEY GUIDE VITA461-1469492-9MOD KEY GUIDE VITA460 - Immediate$14.04Näytä tiedot
MOD KEY GUIDE 0DEG VITA461-1469492-1MOD KEY GUIDE 0DEG VITA46925 - Immediate$13.68Näytä tiedot
KEY GUIDED PIN VITA461-1469491-3KEY GUIDED PIN VITA461131 - Immediate$6.26Näytä tiedot
CONN RCPT 114POS 0.05 GOLD SMD2102061-1CONN RCPT 114POS 0.05 GOLD SMD707 - Immediate$103.24Näytä tiedot
CONN RCPT VITA 41/46 144POS PCB1410142-1CONN RCPT VITA 41/46 144POS PCB994 - Immediate$29.24Näytä tiedot
Published: 2012-06-29