Infrastructure Antennas

TE Connectivity (TE) infrastructure antennas come in a wide range of antennas for indoor or outdoor fixed position applications

Image of TE Connectivity Infrastucture AntennasThe infrastructure antenna product addition from TE Connectivity (TE) provides a diverse range of antennas for indoor or outdoor fixed position applications. This product addition includes two omnidirectional UHF baton antennas, and a global 5G 617 MHz to 6000 MHz yagi antenna, and a cellular/Wi-Fi® HaLow 760 MHz to 960 MHz log periodic antenna.

Features
  • Multiple form factors
  • Diverse frequency coverage
  • Rugged construction
  • Suitable for indoor and outdoor operations
  • Supplied with mounting hardware
Applications
  • M public safety
  • Emergency services
  • Drones/non-line of sight
  • Private cellular networks
  • Broadcast
  • Wireless access systems
  • Trunking communications
Updated: 2026-04-06

Infrastructure Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
LOG-PERIODIC 617-6000MHZ
L001067-01LOG-PERIODIC 617-6000MHZ21 - Immediate$79.67Näytä tiedot
Uudet tuotteet
380-450MHZ BATON, 2.5DBI, 600MM
L001066-01380-450MHZ BATON, 2.5DBI, 600MM5 - Immediate$213.26Näytä tiedot
Uudet tuotteet
YAGI ANTENNA 698-960MHZ
L001068-01YAGI ANTENNA 698-960MHZ4 - Immediate$236.48Näytä tiedot
Uudet tuotteet
400-430MHZ BATON, 6.0DBI, 1.8M
L001065-01400-430MHZ BATON, 6.0DBI, 1.8M9 - Immediate$268.81Näytä tiedot
Published: 2026-03-31