TE Connectivity’s Corcom RFI Filter Technology
TE Connectivity (TE) is a world leader in EMI/RFI filtering solutions with over 50 years of experience developing Corcom RFI filter technology for electronic devices. Established in 1955 with the introduction of the first available selection of standardized filter products, the Corcom name is recognized worldwide. TE continues that legacy today with its focus on the design and production of the highest quality products. TE offers a catalog of over 70 Corcom filter series that provide solutions to your EMI or RFI signal issues and are suitable for a wide range of applications across multiple industries.
- Industrial Machinery & Equipment
 - Medical
 - Lighting
 - Commercial & Building Equipment
 - Household Appliances
 - Electrical/Electronic Components
 - Instrumentation & Measurement Equipment
 
Industrial Machinery & Equipment
Applications: Machine / numerical control motors, Security systems, Voice and data network, Custom metal fabrication, Semiconductor manufacturing, Scientific & Laboratory measurement systems, Products for battery manufactureres, electronic component manufacturing, Automated assembly and test
SK Series (3-40 Amp) High Performance K Series Filter
	Features
- Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
 - Utilizes significantly higher element values than the general purpose K Series which makes them better suited for equipment with Line to Ground and Line to
 - Line conducted emissions including those with switching power supplies
 - ESK6C and VSK6C incorporate separate ground circuit inductor to isolate the equipment chassis from power line ground at RF frequencies
 
View Details
EP/VP Series (3-20 Amp) RFI Filter for Switching Power Supply Noise Suppression
	Features
- Dual stage filter offers high Insertion Loss
 - Well suited for meeting CISPR 22 A and
 - FCC Part 15J, Class B
 - EP model meets very low leakage current requirements
 - 7 A and 12 A versions offer optimum package size
 
View Details
W Series (3-20 Amp) Multipurpose RFI Filter for Emission Control and High Noise Industrial Environments
	Features
- Effective control of emissions in equipment using SCR and T2L circuits for compliance with FCC Part 15, Subpart J and EN55022, Level A, down to 150 kHz
 - Offers an N = 4 ("Dbl. L") Line to Ground impedance for common mode and an N=5 ("Dbl. Pi") impedance for Line to Line differential mode interference
 - Designed for use when equipment impedance at RF frequencies is high
 - Two stage construction provides excellent suppression at high frequencies
 
View Details
Medical
Applications: Patient monitoring equipment, Diagnostic equipment, Dialysis machines, Blood analyzers, Incubators, Hospital beds, Dental ultrasonic cleaners, Blood infusion pumps, IV drip equipment, Sleep apnea equipment
H Series (3-20 Amp) RFI Power Line Filters for UL2601 Healthcare Equipment
	Features
- Minimal leakage current suitable for medical equipment
 - Two element circuit provides basic EMI attenuation above 1 MHz
 - Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
 - Flanged mounting the same as the EC, ED and EF Series
 - Capacitive output (see EAH, EBH and EJH Series for capacitive input)
 
View Details
HT Series (3-20 Amp) High Performance RFI Power Line Filters for Medical Equipment
	Features
- Designed to provide significant attenuation of RFI noise in the frequency range from 10 kHz to 30 MHz
 - Size and cost-effective
 
View Details
P Series (3-10 Amp) The CHAMELEON® Adaptable Module for General, High Performance or Medical Applications, available in both filtered and unfiltered configurations
	Features
- Snap-in or flange mounting
 - Standard IEC 60321-1 C14 power inlet
 - Both North American and metric fusing capabilities
 - Two voltage selection options (for 4-voltage selection, see the M, L or LA Series)
 - Optional DPST on/off switch
 - Filter options for general purpose, medical and high-performance EMI filtering
 - H models provide susceptibility protection with minimal leakage current, and are suitable for patient care and non-patient care medical equipment.
 
View Details
Lighting
Corcom FB Filter Series
	TE Connectivity has launched the new Corcom FB power line filter series. The FB Series power line filters are specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5A to 5A. The new FB Series offers good attenuation in the range of 100kHz to 30MHz. These products are UL listed to UL 935, the industry standard for florescent ballasts.
Applications
- Fluorescent ballasts
 - LED displays
 - Office and Hospital lighting
 - Architectural lighting
 - Instrumentation lighting
 - Outdoor signage
 - UV curing lights
 - Lower current industrial applications (AC or DC rated)
 
Learn More View Details
Corcom FBL Filter Series
	TE Connectivity adds more range to the FB series product line with new part numbers designated with FBL. FBL is part of the FB series and is targeted toward applications that need standard EMI performance levels. LED Drivers have different levels of integrated filtering but when connected to a load the filtering may not be enough to attenuate the conducted emissions. The FB series offers standard performance filtering with the FBL designated filters and high performance with the FB designated filters. In addition, lighting applications can reach higher currents and the 10 and 20A versions of the FBL products will satisfy those types of applications. Designed to work with lighting applications that require 277 VAC or 277 VDC.
Features
- Superior common-mode and premium differential-mode attenuation
 - Smaller package sizes than the EP Series
 - Size and cost-effective
 - ET models can help meet very low leakage current requirements
 
View Details
Corcom MRI LED Lighting Filter
	TE Connectivity’s (TE) Corcom MRI LED lighting filters target MRI Rooms that are using Class II LED drivers to power the LED lights in an MRI room. MRI LED lighting filters will be located outside the shielded MRI room and will clean up conducted Electromagnetic interference (EMI) noise between 10KHz and 1GHz with a powerful 3 stage attenuation circuit that will bring insertion loss to 100dB. The electrical power within the MRI room needs to be supplied by clean power, allowing OEM light fixture manufacturers to comply with the low noise levels required by MRI equipment manufacturers. MRI LED lighting filters are also available to installers for drop-in replacements and come in 2, 3, and 4 channel versions providing the scalability needed in developing fixtures for their customers. This also allows contractors the flexibility to choose the correct number of circuits to accommodate a specific installation.
Applications
- MRI Rooms
 
Benefits
- Available options are scalable and price sensitive
 - Compatible with 40V, 3A drivers
 - Offers both differential and common mode noise filtering
 - Attenuates EMI in a wide frequency range
 - Filter is protected against radiated noise
 - Excellent choice for high noise drivers
 
View Details
Commercial & Building Equipment
Applications: HVAC, Lighting, Vending machines, Security systems, Escalators, Elevators, Small construction equipment
SK Series (3-40 Amp) High Performance K Series Filter
	Features
- Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
 - Utilizes significantly higher element values than the general purpose K Series which makes them better suited for equipment with Line to Ground and Line to Line conducted emissions including those with switching power supplies
 - ESK6C and VSK6C incorporate separate ground circuit inductor to isolate the equipment chassis from power line ground at RF frequencies
 
View Details
T Series (3-20 Amp) High Performance Filter for Switching Power Supplies
	Features
- Superior common-mode and premium differential-mode attenuation
 - Smaller package sizes than the EP Series
 - Size and cost-effective
 - ET models can help meet very low leakage current requirements
 
View Details
R Series (1-20 Amp) Two Stage General Purpose Filters
	Features
- Dual T section RFI filter provides premium performance
 - Well suited for low impedance loads where noisy RFI environments are present
 - Controls pulsed, continuous and/or intermittent interference
 - ER models offer low leakage current without deterioration of insertion loss
 
View Details
Household Appliances
Applications: White Goods, Refrigerator/Freezer, Range/Oven, Clothes washer/dryer, Beverage machines, Hand held appliances and tools, Paint sprayers, Vacuum cleaners
WG Series (16 Amp) High Performance, Low Cost Filter for Appliance Equipment
	Features
- Cost-effective
 - Tubular design
 - WGA, WGB and WGC versions designed to comply with leakage current for fixed appliances not easily moved from one place to another
 - WGD, WGE and WGF versions designed to comply with leakage current requirements for appliances which may be easily moved from one place to another
 - Available in a variety of styles
 
View Details
G Series (6-10 Amp) High Performance Filter for Switching Power Supplies down to 50 KHz
	Features
- Designed to provide excellent attenuation for most digital electronics equipment
 - Broad frequency range of performance from 20 kHz to 30 MHz
 - Size and cost-effective solution
 - Designed to help comply with EN55022 Level A and FCC Part 15J Class B
 
View Details
K Series (1-60 Amp) General Purpose Filter for High Impedance Loads
	Features
- Suitable for high impedance loads
 - Well suited to applications where pulsed, continuous and/or intermittent RFI
 - interference is present
 - EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
 - Available with ground line inductor (choke)
 
View Details
Electrical/Electronic Components
Applications: Wire harness assemblies
L Series (2-6 Amp) Power Entry Module with RFI Power Line Filter for General or Medical Applications
	Features
- Power entry module with switch or fuse
 - Two element circuit provides extended EMI attenuation similar to EAB inlet filter
 - North American or metric fuse holders
 - Available with minimal leakage current for medical applications (HL models)
 
View Details
B Series (1-30 Amp) General Purpose RFI Power Line Filters
	Features
- Small size & low cost
 - General purpose
 - Wide variety of termination options
 - Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
 
View Details
EEJ Series (1-20 Amp) Next Generation Compact RFI Filter up to 20 Amp including EJS models for snap-in mounting and EJH & EJM models for medical applications
	Features
- Compact EMI filter with IEC 60320-1 C14 Inlet
 - Enhanced two element circuit provides medium attenuation to 30MHz
 - Compact and cost-effective design
 - Supersedes most ED Series versions
 - Includes 20A version with standard IEC 60320-1 C20 inlet
 - Several termination styles
 - Flanged mounting
 - Available in snap-in (EJS) or medical (EJH, EJHS, EJM, EJMS) versions
 
View Details
Instrumentation & Measurement Equipment
Applications: Test equipment, Oscilloscopes, Spectrum Analyzers, Synthesizers, Lab instruments, water quality meters, Humidity testers
EP/VP Series (3-20 Amp) RFI Filter for Switching Power Supply Noise Suppression
	Features
- Dual stage filter offers high Insertion Loss
 - Well suited for meeting CISPR 22 A and
 - FCC Part 15J, Class B
 - EP model meets very low leakage current requirements
 - 7 A and 12 A versions offer optimum package size
 
View Details
G Series (6-10 Amp) High Performance Filter for Switching Power Supplies down to 50 KHz
	Features
- Designed to provide excellent attenuation for most digital electronics equipment
 - Broad frequency range of performance from 20 kHz to 30 MHz
 - Size and cost-effective solution
 - Designed to help comply with EN55022 Level A and FCC Part 15J Class B
 
View Details
P Series (3-10 Amp) The CHAMELEON® Adaptable Module for General, High Performance or Medical Applications, available in both filtered and unfiltered configurations
	Features
- Snap-in or flange mounting
 - Standard IEC 60321-1 C14 power inlet
 - Both North American and metric fusing capabilities
 - Two voltage selection options (for 4-voltage selection, see the M, L or LA Series)
 - Optional DPST on/off switch
 - Filter options for general purpose, medical and high-performance EMI filtering
 
View Details
TE Connectivity, TE Connectivity (logo), and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies. Other products, logos and company names mentioned herein may be trademarks of their respective owners.