Model 3038 Accelerometer

Miniature piezoresistive MEMS SMD accelerometer designed for high performance applications, from TE Connectivity

Image of Measurement Specialties' Model 3038 AccelerometerMeasurement Specialties's Model 3038 is a hermetically sealed, SMD accelerometer designed for high performance applications. The accelerometer incorporates a gas-damped piezoresistive MEMS sensing element providing outstanding long-term stability. The model 3038 provides a millivolt output signal and features mechanical overload stops to provide shock protection to loads greater than 10,000 g.

Choosing the Right Accelerometer

Five Questions Measuring Over 50 g

Features Applications
  • ±50 g to ±6000 g dynamic ranges
  • Board mountable accelerometer
  • Low power consumption
  • Hermetic LCC package
  • DC response, gas damping
  • 6000 Hz bandwidth
  • Harsh environments
  • Vibration and shock monitoring
  • Impact testing
  • Embedded applications
  • Instrumentation
  • Machinery

Model 3038 Accelerometer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
ACCEL 2000G ANALOG HERMETIC LCC3038-2000ACCEL 2000G ANALOG HERMETIC LCC0 - Immediate$203.13Näytä tiedot
ACCEL 200G ANALOG HERMETIC LCC3038-0200ACCEL 200G ANALOG HERMETIC LCC50 - Immediate$203.13Näytä tiedot
ACCEL 50G ANALOG HERMETIC LCC3038-0050ACCEL 50G ANALOG HERMETIC LCC100 - Immediate$203.13Näytä tiedot
ACCEL 6000G ANALOG HERMETIC LCC3038-6000ACCEL 6000G ANALOG HERMETIC LCC0 - Immediate$209.38Näytä tiedot
ACCEL 100G ANALOG HERMETIC LCC3038-0100ACCEL 100G ANALOG HERMETIC LCC0 - Immediate$175.71Näytä tiedot
ACCEL 500G ANALOG HERMETIC LCC3038-0500ACCEL 500G ANALOG HERMETIC LCC0 - Immediate$203.13Näytä tiedot
Updated: 2017-07-26
Published: 2012-06-29