Sub-6 GHz 5G FPC Antennas

TE Connectivity expands its sub-6 GHz 5G FPC (flexible printed circuit) antennas with four additional options

Image of TE Connectivity Sub-6 GHz 5G FPC Antennas Product Expansion TE Connectivity (TE) is expanding its sub-6 GHz 5G FPC antennas with four additional options designed to operate on licensed and unlicensed cellular frequencies. These antennas are available in several shapes and sizes to meet various design needs. Cellular antennas provide an alternative to Wi-Fi® in locations where installing the cabled infrastructure is prohibitive or not possible. The four new options available (with multiple available cable lengths and connector termination styles) include 90 mm x 20 mm HDP (horizontal dipole polarization) [NA (North America)], 100 mm x 15 mm VDP (vertical dipole polarization) (NA), 110 mm x 15.5 mm VDP (NA), and 90 mm x 15 mm HDP [EU (Europe)].

Features
  • North America cellular world band coverage: 617 MHz to 5000 MHz for 5G, LTE, NB-IoT, and Cat-M
  • European cellular world band coverage: 698 MHz to 4200 MHz for 5G, LTE, NB-IoT, and Cat-M
  • VDP and HDP versions available
  • Available cable lengths: 50 mm, 100 mm, 150 mm, 200 mm, 250 mm, and 300 mm
  • Available connectors: MHF-type and MHFL4-type
Key Benefits
  • FPC with double side adhesive tape simplifies mounting within the device even on curved areas
  • Omnidirectional coverage
Applications
  • 5G, LTE, NB-IoT, and Cat-M
  • IoT (Internet of Things)
  • M2M (machine-to-machine)
  • V2X (vehicle-to-everything)
  • Remote monitoring
  • Smart street lighting
  • Irrigation control and livestock tracking
  • Smart metering
  • Smart tracking
  • Smart grids
  • Home automation
  • Factory automation
  • Medical devices

100 mm x 15 mm Vertical North America

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FPC ANT, VDP, 50MM, MHF1, 617-50L000836-01FPC ANT, VDP, 50MM, MHF1, 617-501986 - Immediate$1.81Näytä tiedot
FPC ANT, VDP, 50MM, MHF4L, 617-5L000836-07FPC ANT, VDP, 50MM, MHF4L, 617-51950 - Immediate$1.81Näytä tiedot
FPC ANT, VDP, 100MM, MHF4L, 617-L000836-08FPC ANT, VDP, 100MM, MHF4L, 617-1988 - Immediate$1.83Näytä tiedot
FPC ANT, VDP, 100MM, MHF1, 617-5L000836-02FPC ANT, VDP, 100MM, MHF1, 617-51989 - Immediate$1.83Näytä tiedot
FPC ANT, VDP, 150MM, MHF4L, 617-L000836-09FPC ANT, VDP, 150MM, MHF4L, 617-1998 - Immediate$1.88Näytä tiedot
FPC ANT, VDP, 150MM, MHF1, 617-5L000836-03FPC ANT, VDP, 150MM, MHF1, 617-51992 - Immediate$1.88Näytä tiedot
FPC ANT, VDP, 200MM, MHF4L, 617-L000836-10FPC ANT, VDP, 200MM, MHF4L, 617-1998 - Immediate$1.90Näytä tiedot
FPC ANT, VDP, 200MM, MHF1, 617-5L000836-04FPC ANT, VDP, 200MM, MHF1, 617-51981 - Immediate$1.90Näytä tiedot
FPC ANT, VDP, 250MM, MHF4L, 617-L000836-11FPC ANT, VDP, 250MM, MHF4L, 617-1999 - Immediate$1.94Näytä tiedot
FPC ANT, VDP, 250MM, MHF1, 617-5L000836-05FPC ANT, VDP, 250MM, MHF1, 617-51990 - Immediate$1.94Näytä tiedot
FPC ANT, VDP, 300MM, MHF1, 617-5L000836-06FPC ANT, VDP, 300MM, MHF1, 617-52000 - Immediate$1.97Näytä tiedot
FPC ANT, VDP, 300MM, MHF4L, 617-L000836-12FPC ANT, VDP, 300MM, MHF4L, 617-1895 - Immediate$1.97Näytä tiedot

110 mm x 15.5 mm Vertical North America

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FPC ANT, VDP, 50MM, MHF1, 617-50L000941-01FPC ANT, VDP, 50MM, MHF1, 617-501998 - Immediate$1.93Näytä tiedot
FPC ANT, VDP, 50MM, MHF4L, 617-5L000941-07FPC ANT, VDP, 50MM, MHF4L, 617-51998 - Immediate$1.93Näytä tiedot
FPC ANT, VDP, 100MM, MHF1, 617-5L000941-02FPC ANT, VDP, 100MM, MHF1, 617-51998 - Immediate$1.96Näytä tiedot
FPC ANT, VDP, 100MM, MHF4L, 617-L000941-08FPC ANT, VDP, 100MM, MHF4L, 617-1984 - Immediate$1.96Näytä tiedot
FPC ANT, VDP, 150MM, MHF1, 617-5L000941-03FPC ANT, VDP, 150MM, MHF1, 617-51992 - Immediate$2.00Näytä tiedot
FPC ANT, VDP, 150MM, MHF4L, 617-L000941-09FPC ANT, VDP, 150MM, MHF4L, 617-1990 - Immediate$2.00Näytä tiedot
FPC ANT, VDP, 200MM, MHF4L, 617-L000941-10FPC ANT, VDP, 200MM, MHF4L, 617-1998 - Immediate$2.03Näytä tiedot
FPC ANT, VDP, 200MM, MHF1, 617-5L000941-04FPC ANT, VDP, 200MM, MHF1, 617-51992 - Immediate$2.03Näytä tiedot
FPC ANT, VDP, 250MM, MHF1, 617-5L000941-05FPC ANT, VDP, 250MM, MHF1, 617-52000 - Immediate$2.07Näytä tiedot
FPC ANT, VDP, 250MM, MHF4L, 617-L000941-11FPC ANT, VDP, 250MM, MHF4L, 617-1997 - Immediate$2.07Näytä tiedot
FPC ANT, VDP, 300MM, MHF4L, 617-L000941-12FPC ANT, VDP, 300MM, MHF4L, 617-2000 - Immediate$2.09Näytä tiedot
FPC ANT, VDP, 300MM, MHF1, 617-5L000941-06FPC ANT, VDP, 300MM, MHF1, 617-52000 - Immediate$2.09Näytä tiedot

90 mm x 20 mm Horizontal North America

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FPC ANT, HDP, 50MM MHF1, 617-500L000848-01FPC ANT, HDP, 50MM MHF1, 617-5002998 - Immediate$2.11Näytä tiedot
FPC ANT, HDP, 50MM, MHF4L, 617-5L000848-07FPC ANT, HDP, 50MM, MHF4L, 617-52995 - Immediate$2.11Näytä tiedot
FPC ANT, HDP, 100MM, MHF1, 617-5L000848-02FPC ANT, HDP, 100MM, MHF1, 617-52987 - Immediate$2.17Näytä tiedot
FPC ANT, HDP, 100MM, MHF4L, 617-L000848-08FPC ANT, HDP, 100MM, MHF4L, 617-2945 - Immediate$2.17Näytä tiedot
FPC ANT, HDP, 150MM, MHF4L, 617-L000848-09FPC ANT, HDP, 150MM, MHF4L, 617-2995 - Immediate$2.23Näytä tiedot
FPC ANT, HDP, 150MM, MHF1, 617-5L000848-03FPC ANT, HDP, 150MM, MHF1, 617-52993 - Immediate$2.23Näytä tiedot
FPC ANT, HDP, 200MM, MHF4L, 617-L000848-10FPC ANT, HDP, 200MM, MHF4L, 617-3000 - Immediate$2.29Näytä tiedot
FPC ANT, HDP, 200MM, MHF1, 617-5L000848-04FPC ANT, HDP, 200MM, MHF1, 617-52996 - Immediate$2.29Näytä tiedot
FPC ANT, HDP, 250MM, MHF1, 617-5L000848-05FPC ANT, HDP, 250MM, MHF1, 617-52999 - Immediate$2.36Näytä tiedot
FPC ANT, HDP, 250MM, MHF4L, 617-L000848-11FPC ANT, HDP, 250MM, MHF4L, 617-3000 - Immediate$2.36Näytä tiedot
FPC ANT, HDP, 300MM, MHF4L, 617-L000848-12FPC ANT, HDP, 300MM, MHF4L, 617-2980 - Immediate$2.42Näytä tiedot
FPC ANT, HDP, 300MM, MHF1, 617-5L000848-06FPC ANT, HDP, 300MM, MHF1, 617-52999 - Immediate$2.42Näytä tiedot

90 mm x 15 mm Horizontal Europe

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP, 50MM MHF CEL, 698-
L000486-01FPC ANT, HDP, 50MM MHF CEL, 698-0 - Immediate$1.08Näytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP, 100MM MHF CEL, 698
L000486-02FPC ANT, HDP, 100MM MHF CEL, 6980 - Immediate$1.12Näytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP 50MM MHF4 CEL, 698-
L000486-05FPC ANT, HDP 50MM MHF4 CEL, 698-0 - Immediate$1.12Näytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP 100MM MHF4 CEL, 698
L000486-06FPC ANT, HDP 100MM MHF4 CEL, 6980 - Immediate$1.15Näytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP, 150MM MHF CEL, 698
L000486-03FPC ANT, HDP, 150MM MHF CEL, 6980 - Immediate$1.15Näytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP 150MM MHF4 CEL, 698
L000486-07FPC ANT, HDP 150MM MHF4 CEL, 6980 - Immediate$1.19Näytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP, 200MM MHF CEL, 698
L000486-04FPC ANT, HDP, 200MM MHF CEL, 6980 - Immediate$1.20Näytä tiedot
Uutta DigiKeyllä
FPC ANT, HDP 200MM MHF4 CEL, 698
L000486-08FPC ANT, HDP 200MM MHF4 CEL, 6980 - Immediate$1.22Näytä tiedot
Published: 2025-10-30