N-Type RF Connectors

TE Connectivity N-Type connectors are ruggedized RF connectors with a threaded interface used for coaxial cable connections in various applications

Image of TE Connectivity N-Type RF Connectors In a continuing effort to address market demand, TE Connectivity introduces an assortment of N-Type coaxial connectors to its product portfolio. These connectors are part of the complete line of TE RF products that have been widely used by the electronics industry.

N-Type connectors are ruggedized RF connectors with a threaded interface used for coaxial cable connections in various applications. They are designed to provide a reliable and consistent connection for transmitting high-frequency signals. Suitable for harsh environments, these connectors can be used in a wide range of outdoor applications.

Features
  • Rugged connector with dependable performance
  • Robust construction for durability
  • Weather-resistant design
  • Threaded coupling mechanism for secure connections
  • Cable mount and panel mount options available
  • Nickel and white bronze plating available
  • Capable of handling high power levels
  • Excellent electrical performance at high frequencies
  • Good shielding against electromagnetic interference
  • Suitable for outdoor use due to weather resistance
  • DC-11 GHz
  • 50 Ω impedance
Applications
  • Industrial equipment
  • Aerospace and defense
  • Communications systems
  • Base stations
  • Test and measurement equipment
  • Broadcast equipment

Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
N PLUG ST CRIMP RG-55, 142, 223,
2504642-1N PLUG ST CRIMP RG-55, 142, 223,191 - Immediate$7.50Näytä tiedot
Uudet tuotteet
N JACK ST BHD CRIMP RG-174, 188A
2504637-1N JACK ST BHD CRIMP RG-174, 188A387 - Immediate$9.00Näytä tiedot
Uudet tuotteet
N PLUG ST CRIMP RG-8, 213, 393 W
2504641-1N PLUG ST CRIMP RG-8, 213, 393 W227 - Immediate$9.20Näytä tiedot
Uudet tuotteet
N PLUG RA CRIMP RG-55, 142, 223,
2504639-1N PLUG RA CRIMP RG-55, 142, 223,250 - Immediate$11.22Näytä tiedot
Uudet tuotteet
N PLUG ST 4-HOLE FLANGE RECEPTAC
2504640-1N PLUG ST 4-HOLE FLANGE RECEPTAC224 - Immediate$11.32Näytä tiedot
Uudet tuotteet
N PLUG RA CRIMP RG-8, 213, 393 W
2504636-1N PLUG RA CRIMP RG-8, 213, 393 W488 - Immediate$13.11Näytä tiedot
Uudet tuotteet
N PLUG RA CRIMP LMR-400 WHITE BR
2504644-1N PLUG RA CRIMP LMR-400 WHITE BR233 - Immediate$19.16Näytä tiedot
Uudet tuotteet
N PLUG RA CRIMP LMR-240 WHITE BR
2504643-1N PLUG RA CRIMP LMR-240 WHITE BR250 - Immediate$19.86Näytä tiedot

Caps

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
N PLUG PROTECTION CAP WITHOUT CH
2504635-1N PLUG PROTECTION CAP WITHOUT CH694 - Immediate$3.01Näytä tiedot
Uudet tuotteet
N PLUG PROTECTION CAP WITH CHAIN
2504634-1N PLUG PROTECTION CAP WITH CHAIN982 - Immediate$3.33Näytä tiedot

Terminator

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
N PLUG TERMINATOR WHITE BRONZE
2504638-1N PLUG TERMINATOR WHITE BRONZE230 - Immediate$10.50Näytä tiedot
Published: 2025-07-16