5G Ceramic Chip Antennas

TE Connectivity Linx 5G full-band ceramic chip antennas are ideal for IoT and handheld devices, smart home, smart security, and smart health applications

Image of TE Connectivity Linx 5G Ceramic Chip AntennasTE Connectivity Linx 5G full-band ceramic chip antennas offer global 5G cellular coverage from 617 MHz to 5925 MHz. The SMD tape-and-reel antennas are all offered with pre-built evaluation boards with matching circuits to make testing and verification simple for users and installers.

Features
  • Higher power handling of 5 W vs 2 W of competitors
  • Full global 5G cellular coverage from a single antenna (including US 617 MHz band)
  • Smaller antenna keep-out area compared to competitors (less real estate required on a PCB)
  • Evaluation board with matching circuits also available for testing
  • High gain and efficiency (when mounted on a correctly matched ground plane)
  • Low profile
  • Supplied in a convenient tape-and-reel format
  • SMD antenna for rapid SMT pick-and-place mounting/PCB applications
Industries
  • IoT devices
  • Handheld devices
  • Smart homes
  • Smart security
  • Aids for daily living (ADL)
  • Smart health

5G Ceramic Chip Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
CERAMIC ANTENNA, 5G FULL BAND
L000938-01CERAMIC ANTENNA, 5G FULL BAND3409 - Immediate$9.65Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
EVAL BOARD FOR L000938-01
L000938-80EVAL BOARD FOR L000938-0160 - Immediate$55.06Näytä tiedot
Published: 2025-11-24