DT Series Connectors

TE Connectivity DEUTSCH's DT series connectors feature in-line, flange, or PCB arrangements

Image of TE Connectivity DEUTSCH's DT Series ConnectorsTE Connectivity DEUTSCH's DT connectors are designed for cable-to-cable and cable-to-board harsh environment applications. The connectors are available in 2, 3, 4, 6, 8, and 12 configurations. Each contact carries a 13 A continuous capacity, filling the design requirements for multi-pin connections. They can be mounted in-line, flanged, and used for PCB mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture. For multi-pin applications that are exposed to harsh environments, DEUTSCH's DT connectors are a reliable and proven solution.

Features
  • Accepts contact size 16 (13 A)
  • 14 AWG to 20 AWG (2.50 mm to 0.50 mm)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB arrangements
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
  • Operating temperatures -55°C to 125°C
  • IP68 rating

DT Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG HSG 2POSDT06-2SCONN PLUG HSG 2POS2310 - Immediate$0.63Näytä tiedot
CONN PLUG HSG 3POSDT06-3SCONN PLUG HSG 3POS7987 - Immediate$0.85Näytä tiedot
CONN PLUG HSG 4POSDT06-4SCONN PLUG HSG 4POS23127 - Immediate$1.73Näytä tiedot
CONN RCPT HSG 8POSDT04-08PACONN RCPT HSG 8POS3549 - Immediate$2.71Näytä tiedot
CONN RCPT HSG 12POSDT04-12PACONN RCPT HSG 12POS1599 - Immediate$3.16Näytä tiedot
CONN RCPT HSG 8POSDT04-08PCCONN RCPT HSG 8POS128 - Immediate$3.74Näytä tiedot
CONN PLUG HSG 8POSDT06-08SACONN PLUG HSG 8POS257 - Immediate$3.52Näytä tiedot
CONN PLUG HSG 8POSDT06-08SBCONN PLUG HSG 8POS1361 - Immediate$3.62Näytä tiedot
CONN PLUG HSG 8POSDT06-08SCCONN PLUG HSG 8POS409 - Immediate$3.88Näytä tiedot
CONN RCPT HSG 12POSDT04-12PCCONN RCPT HSG 12POS2195 - Immediate$4.07Näytä tiedot
Published: 2017-02-06