SMT Poke-In Slim Wire Connectors

TE Connectivity AMP's SMT poke-in slim connector with no housing serves as an easy poke-in connector with strong retention ability without the need for any special tooling

Image of TE Connectivity AMP's SMT Poke-In Slim Wire ConnectorsTE Connectivity AMP's SMT poke-in slim wire connectors, designed for quick and easy wire-to-board and board-to-board connectivity in a low profile, slim form factor. The releasable contact function, along with the design for multiple wire sizes, allows for convenience in installation and rework. Additionally, the low profile and small footprint allow for high density and compact PCB designs.

Features and Benefits
  • Allows for quick rework with release function 
  • Save space with compact design for densely populated PCB layouts
  • Help to reduce size and cost with bare contact compared to versions with housings
  • Help reduce installation time as a wide range of wire sizes is accepted
Applications
  • Lighting systems
  • Security
  • Room and area lighting
  • Telecommunication systems
Markets
  • Lighting
  • HVAC
  • Safety and security
  • Appliances

SMT Poke-In Slim Wire Connectors

KuvaManufacturer Part NumberKuvausAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
RELEASABLE SLIM CONTACT2834167-3RELEASABLE SLIM CONTACTKiinnitys pintaan, Suorakulma17092 - Immediate$0.18Näytä tiedot
SLIM PIN CONTACT2834172-3SLIM PIN CONTACTKiinnitys pintaan, Suorakulma6854 - Immediate$0.14Näytä tiedot
ULTRAMINIATURE SLIM CONTACT2834171-3ULTRAMINIATURE SLIM CONTACTKiinnitys pintaan, Suorakulma163454 - Immediate$0.14Näytä tiedot
Published: 2017-06-16