Side Protected Pre-loaded Scalable Spring Fingers

TE Connectivity offers spring fingers used in small printed circuit board applications

Image of TE Connectivity's Side Protected Pre-loaded Scalable Spring Fingers TE Connectivity introduces a line of scalable spring finger products. Spring fingers (also known as shield fingers, grounding springs or universal ground contacts) are single-contact, surface-mountable, internal connectors used in almost every small printed circuit board application. They provide an electrical connection and grounding from EMI noise and static between a PCB and other electronic components such as a secondary PCB, shield cans, antenna, or speaker. This line of products has an enhanced design of the sidewalls to help support operator placement.

Features
  • Enable easy design changes with a common footprint used across the family
  • Allow an easy and inexpensive method for connecting multiple PCBs
  • Offer design versatility with a broad range of available heights
  • Provide a reliable connection in high-vibration conditions
  • Accommodate soldering processes using standard pick-and-place equipment
  • Prevent EMI noise and static for grounding between device and PCB
  • Support operator placement with an enhanced sidewall design
Applications
  • Wearables
  • Home electronic devices
  • Digital cameras and camcorders
  • Business and office equipment
  • POS scanners
  • Industrial machinery equipment
  • Industrial scanners
  • Handheld devices
  • Thermostats
  • Control systems

Side Protected Pre-loaded Scalable Spring Fingers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RFI SHLD FINGER CU GOLD SOLDER2108609-5RFI SHLD FINGER CU GOLD SOLDER56058 - Immediate$0.40Näytä tiedot
RFI SHLD FINGER CU GOLD SOLDER2108610-5RFI SHLD FINGER CU GOLD SOLDER5809 - Immediate$0.28Näytä tiedot
RFI SHLD FINGER CU GOLD SOLDER2108611-5RFI SHLD FINGER CU GOLD SOLDER78983 - Immediate$0.27Näytä tiedot
RFI SHLD FINGER CU GOLD SOLDER2108612-5RFI SHLD FINGER CU GOLD SOLDER0 - Immediate$0.30Näytä tiedot
RFI SHLD FINGER CU GOLD SOLDER2108613-5RFI SHLD FINGER CU GOLD SOLDER63250 - Immediate$0.25Näytä tiedot
RFI SHLD FINGER CU GOLD SOLDER2108614-5RFI SHLD FINGER CU GOLD SOLDER481 - Immediate$0.37Näytä tiedot
RFI SHLD FINGER CU GOLD SOLDER2108693-4RFI SHLD FINGER CU GOLD SOLDER74050 - Immediate$0.24Näytä tiedot
Published: 2014-05-23