Rotatable Dimming Receptacle

TE Connectivity's rotatable dimming receptacles feature robust twist lock contacts for reliable power interconnect

Image of TE's Rotatable Dimming ReceptacleTE Connectivity's fully rotatable dimming receptacle is ANSI C136.41 compliant and provides an electrical and mechanical interconnection between an ANSI C136.41-2013 photo control cell and the luminaire.

Ideally suited for outdoor commercial and utility lighting applications, the dimming receptacle is available with two or four dimming contacts to support either 0 VDC to 10 VDC dimming methods or digital addressable lighting interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts.

Features and Benefits
  • Fully rotates up to 355°
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
  • Robust twist lock contacts for a reliable power interconnect
  • Available with 105°C and 150°C rated wire insulation for varying temperature rated luminaires
  • Available with two or four dimming contacts to support one or two channel dimming protocols
Applications    
  • Street and roadway lighting
  • Photo controls
 
  • Parking lot lighting

Rotatable Dimming Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ASSEMBLY, ROT DIM REC 49.22MM 52213627-1ASSEMBLY, ROT DIM REC 49.22MM 50 - Immediate$12.13Näytä tiedot
ASSEMBLY, ROT DIM REC 49.22MM 72213627-2ASSEMBLY, ROT DIM REC 49.22MM 7188 - Immediate$14.23Näytä tiedot
ASSEMBLY, ROT DIM REC 49.22MM 52213627-3ASSEMBLY, ROT DIM REC 49.22MM 50 - Immediate$5.86Näytä tiedot
ASSEMBLY, ROT DIM REC 49.22MM 72213627-4ASSEMBLY, ROT DIM REC 49.22MM 7145 - Immediate$16.59Näytä tiedot

Sealing Gasket

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
GASKET, SEALING ROT DIM RECEPT2213626-1GASKET, SEALING ROT DIM RECEPTANSI C136.41-20134158 - Immediate$1.88Näytä tiedot
Published: 2016-03-30