Push Grip Wire Connectors

TE Connectivity AMP's push grip wire connectors are insulated splice connectors for electrical installations

Image of TE Connectivity AMP's Push Grip Connectors TE Connectivity introduces its push grip wire connectors line of product. Push grip wire connectors are insulated splice connectors for electrical installations. Poke-in wire splice connectors allow for visual termination of 22 AWG to 12 AWG solid and stranded wires. Color-coding for easy identification and the compact size allow for applications where space is a premium.

Features
  • Flame retardant to UL 94-V2 or UL94-V0
  • Tool-less design
  • Working temperature 110˚C (IEC), 105˚C/221˚F (UL)
  • UL 486C listed
  • CSA 22.2 No. 188 certified
Applications
  • Retrofit lighting
  • Digital signage
  • Light commercial building equipment
  • Residential wiring systems

Push Grip Connectors

KuvaManufacturer Part NumberKuvausJohdon paksuusSaatavana oleva määrä HintaNäytä tiedot
CPGI-WC-PG-2-PORT-BULKCS6084-000CPGI-WC-PG-2-PORT-BULK12-22 AWG0 - Immediate$0.12Näytä tiedot
CPGI-WC-PG-3-PORT-BULKCR2094-000CPGI-WC-PG-3-PORT-BULK12-22 AWG0 - Immediate$0.15Näytä tiedot
CPGI-WC-PG-4-PORT-BULKCR2095-000CPGI-WC-PG-4-PORT-BULK12-22 AWG0 - Immediate$0.17Näytä tiedot
CPGI-WC-PG-5-PORT-BULKCR2097-000CPGI-WC-PG-5-PORT-BULK12-22 AWG0 - Immediate$0.21Näytä tiedot
CPGI-WC-PG-6-PORT-BULKCS6085-000CPGI-WC-PG-6-PORT-BULK12-22 AWG0 - Immediate$0.26Näytä tiedot
Published: 2017-01-19