Pivot Power RJ45 Connectors

TE Connectivity's pivot power RJ45, low-voltage power connectors

Image of TE Connectivity's Pivot Power RJ45 ConnectorsThe pivot power RJ45 by TE Connectivity is a low-voltage power connector that commons RJ45 contacts to provide two power connections through an industry-standard RJ45 interface. The connector commons positions 1, 3, 5, and 7 to one 18 AWG wire and 2, 4, 6, and 8 to another 18 AWG wire with simple, fast-pivoting termination of both wires at once. Featuring molded-in polarity and strip length guides, the RJ45 aids in proper and repeatable installation. Ideal for lighting and fire and security applications, the power pivot RJ45 is suitable for plenum installation, permitting use in air-handling spaces when used with similar rated wire.

Features and Benefits

  • Rapid termination saves installation time
  • Commons RJ45 positions 1, 3, 5, and 7 to one 18 AWG wire and 2, 4, 6, and 8 to another 18 AWG wire, simplifying the wiring process
  • Reduced cable cost (2 conductor 18 AWG cables) when compared to 8 conductor category 5 data-grade cable
  • cUL listed allows for field termination in a specific application
  • Suitable for plenum installation in air-handling spaces when used with similar rated wire
  • Offered in color-coded versions for European and North American wire styles
  • Molded-in polarity indication guiding installation on proper termination to cable
  • Molded-in strip gauge ensuring proper wire and cable strip lengths
  • Integral cable strain-relief to secure and retain cable jacket

Pivot Power RJ45 Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN MOD PLUG 8P2C UNSHIELDED2213145-1CONN MOD PLUG 8P2C UNSHIELDED622 - Immediate$9.25Näytä tiedot
CONN MOD PLUG 8P2C UNSHIELDED2213145-2CONN MOD PLUG 8P2C UNSHIELDED1928 - Immediate$8.23Näytä tiedot
Published: 2013-11-08