M8/M12 Connector System

TE Connectivity introduces the M8/M12 Connector System for machine industrial automation, and control applications

Image of TE Connectivity's M8 M12 Connector System TE Connectivity’s M8/M12 Connector System for machine industrial automation and control applications provides a solution that safely and reliably ensures the communication in industrial environments. Designed to IEC-61076-2-101, this connector system also finds applications outside of its traditional industries where a compact, reliable connection system with environmental protection is required. TE’s solution includes an extensive connector range of receptacles, cable assemblies and IO boxes, and provides users with an interface that supports higher bandwidth needs meeting the requirements of up to 10 Gb/s. TE’s broad product portfolio provides customers with shielded and unshielded cable assembly options in both Cat5e and Cat6A cable types. For re-wiring on site, a range of field serviceable connectors are provided that include male and female versions in 3, 4, 5, 8, and 12 positions and Y connectors. Additional styles are available on request including alternative mounting arrangements for panel mount connectors and double ended cable assemblies.

Features and Benefits
  • X-coded connectors support higher bandwidth needs of up to 10 Gb/s
  • Easily installable connector system
  • Environment protection IP67 and IP68
  • Alternative mount arrangements for solder cup or PCB
  • M8/M12 connector system provides full industry standard solution including quick turn, prototype cable assemblies
  • Panel mount and distribution version available
  • Shield reliable
  • Quick and secure connection
  • Backwards compatible
  • Reliable communication with reduced downtime in industrial and harsh environments
Applications
  • Industrial automation
  • Automobile manufacturing
  • Machine tools
  • Semiconductor manufacturing
  • Factory automation machines
  • Manufacturing of solenoid and sensor valves

M8 and M12 Connectors

KuvaManufacturer Part NumberKuvaus1. liittimen kuormitettujen napojen määräSaatavana oleva määrä Hinta
CIRC CBL 4POS PLUG TO WIRE 0.66'T4070014041-001CIRC CBL 4POS PLUG TO WIRE 0.66'Kaikki2678 - Immediate$8.26Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 0.66'T4071017041-001CIRC CBL 4POS RCPT TO WIRE 0.66'Kaikki2996 - Immediate$8.41Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 0.66'T4171010004-001CIRC CBL 5POS PLUG TO WIRE 0.66'4203 - Immediate$8.33Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 0.66'T4171010005-001CIRC CBL 5POS PLUG TO WIRE 0.66'Kaikki160 - Immediate$9.31Näytä tiedot
CIRC CBL 5POS RCPT TO WIRE 0.66'T4171310005-001CIRC CBL 5POS RCPT TO WIRE 0.66'Kaikki1693 - Immediate$9.46Näytä tiedot

Cable Assemblies

KuvaManufacturer Part NumberKuvaus1. liittimen sukupuoli1. liittimen napojen määrä1. liittimen kuormitettujen napojen määräSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 3POS PLUG TO WIRE 0.66'2273014-1CIRC CBL 3POS PLUG TO WIRE 0.66'Urosnastat3Kaikki22 - Immediate$23.83Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 0.66'2273230-1CIRC CBL 4POS PLUG TO WIRE 0.66'Urosnastat4Kaikki0 - ImmediateSee Page for PricingNäytä tiedot
CIRC CBL 3POS PLUG TO WIRE 4.92'2273000-1CIRC CBL 3POS PLUG TO WIRE 4.92'Urosnastat3Kaikki91 - Immediate$11.45Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 4.92'2273002-1CIRC CBL 4POS PLUG TO WIRE 4.92'Urosnastat4Kaikki0 - Immediate$14.91Näytä tiedot
CIRC CBL 3POS PLUG TO WIRE 4.92'2273022-1CIRC CBL 3POS PLUG TO WIRE 4.92'Urosnastat3Kaikki129 - Immediate$9.74Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 4.92'2273028-1CIRC CBL 4POS PLUG TO WIRE 4.92'Urosnastat4Kaikki0 - Immediate$7.33Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 0.66'2273052-1CIRC CBL 5POS PLUG TO WIRE 0.66'Urosnastat5Kaikki40 - Immediate$18.83Näytä tiedot
CIRC CBL 8POS PLUG TO PLUG 3.28'2241021-1CIRC CBL 8POS PLUG TO PLUG 3.28'Urosnastat8Kaikki26 - Immediate$123.61Näytä tiedot
Published: 2015-03-09