LUMAWISE Z45 LED Holder

TE Connectivity AMP's LED holders use a high-strength, highly reflective, and halogen-free housing material

Image of TE Connectivity AMP LUMAWISE Z45 LED HolderTE Connectivity (TE) AMP adds the LUMAWISE Z45 LED holder to its broad offering of LED holders for chip-on-board (COB) LEDs. The Z45 LED holder is TE’s next-generation LED holder using a high-strength, highly reflective, and halogen-free housing material. It carries over from previous TE holders' adhesive tape and poke-in wire connections for fast and easy solderless connection to COB LEDs into the luminaire. TE’s LUMAWISE Z45 LED holders enable compliance to the Zhaga Book 3 standard and are compatible with other Zhaga LED lighting components.

Features
  • Operating temperature range: -40°C to +105°C
  • Utilize screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 18 AWG to 22 AWG (0.35 mm² to 0.75 mm²) solid, fused, and stranded wire
  • Enables compliance to Zhaga Book 3 standard
Applications
  • Spotlighting
  • Downlighting
  • Track lighting
  • Street lighting
  • Horticultural lighting
  • General lighting

Product Flyer

LUMAWISE Z45 LED Holder

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LUMAWISE LED HOLDER1-2325807-2LUMAWISE LED HOLDER120 - Immediate$2.98Näytä tiedot
LUMAWISE LED HOLDER2325807-2LUMAWISE LED HOLDER0 - Immediate$2.98Näytä tiedot
LUMAWISE LED HOLDER2325807-3LUMAWISE LED HOLDER785 - Immediate$2.98Näytä tiedot
LUMAWISE LED HOLDER1-2325807-3LUMAWISE LED HOLDER0 - Immediate$2.98Näytä tiedot
LUMAWISE LED HOLDER2325811-2LUMAWISE LED HOLDER0 - Immediate$1.97Näytä tiedot
LUMAWISE LED HOLDER1-2325811-2LUMAWISE LED HOLDER52 - Immediate$2.98Näytä tiedot
LUMAWISE LED HOLDER2325811-3LUMAWISE LED HOLDER656 - Immediate$2.98Näytä tiedot
LUMAWISE LED HOLDER1-2325811-3LUMAWISE LED HOLDER693 - Immediate$2.98Näytä tiedot
Published: 2019-04-11