LUMAWISE Endurance S Bases and Domes

TE Connectivity's LUMAWISE Endurance S bases and domes for use in a variety of applications

Image of TE Connectivity's LUMAWISE Endurance S Bases and Domes TE Connectivity's (TE's) LUMAWISE Endurance S base with a vent is available in 80 mm diameter and is IK09 impact resistance rated. An integral vent maintains a sealed enclosure while providing pressure equalization inside the sealed base assembly. These Zhaga Book 18 street lighting connectors consist of a standardized receptacle interface on the lighting fixture and the base and dome components which combine to house a control module. The IP66 rated receptacle assembly, base and dome combinations provide a sealed electrical interface between new slim design LED streetlights and the associated sensor modules.

Applications
  • Street and area lighting
  • Sensor ready control applications
  • Outdoor luminaires
    • Wall packs
    • Parking lots
    • Walkways
  • Photo controls
  • Central management system
  • City management system
  • Other sensor modules, e.g., occupancy
  • Building automation
  • Connected home
Key Benefits
  • Follows industry standard Zhaga Book 18
  • Extend product life in harsh environments with IP65 and IP66 rated products
  • IK09 high impact resistant
  • Flexibility in design with upwards, downwards, and sideways facing mounting versatility
  • Secure low torque mating of sealing cap or base and receptacle
  • Condensation minimized with an optional vent feature

LUMAWISE Endurance S Bases and Domes

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
LUMAWISE ENDURANCE S 80MM DOME S2328823-1LUMAWISE ENDURANCE S 80MM DOME SLUMAWISE Endurance S-sarja1478 - Immediate$3.73Näytä tiedot
LUMAWISE ENDURANCE S 80MM DOME C1-2328823-1LUMAWISE ENDURANCE S 80MM DOME CLUMAWISE Endurance S-sarja4745 - Immediate$3.56Näytä tiedot
LUMAWISE ENDURANCE S 80MM DOME S2328823-2LUMAWISE ENDURANCE S 80MM DOME SLUMAWISE Endurance S-sarja78 - Immediate$3.94Näytä tiedot
LUMAWISE ENDURANCE S 80MM DOME C1-2328823-2LUMAWISE ENDURANCE S 80MM DOME CLUMAWISE Endurance S-sarja125 - Immediate$4.13Näytä tiedot
LUMAWISE ENDURANCE S 80MM DOME S2328823-3LUMAWISE ENDURANCE S 80MM DOME SLUMAWISE Endurance S-sarja104 - Immediate$4.61Näytä tiedot
Published: 2019-06-25