LUMAWISE Endurance Bridge
The TE Endurance bridge provides seamless integration of control devices to luminaires without compromising aesthetics
The TE Connectivity LUMAWISE Endurance bridge is designed to bridge the connectivity between remotely mounted sensors or control devices and a luminaire. It extends the relevance of the Zhaga-D4i ecosystem beyond the form factor of a cobra head luminaire. The Endurance bridge is a pole-mounted housing that is both functional and aesthetically fitting for modern and historic luminaires. It will fit into the Zhaga-D4i or ANSI ecosystems and will allow control devices to be mounted remotely by extending control and power lines beyond the luminaire.
- Allows control devices to be connected to a luminaire without adding unsightly devices to the luminaire
- Built-in surge protection designed to help protect control devices from induced surges on the signal lines
- Allows controls to be retrofitted to existing LED luminaires
- Pole- and wall-mounted adapter options available
- Heritage and decorative luminaires
- High mast lighting
- Urban lighting
- Historically protected and important luminaires
- Street lighting
LUMAWISE Endurance Bridge
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4-2465542-3 | LUMAWISE ENDURANCE BRIDGE, BTM, | 0 - Immediate | $35.09 | Näytä tiedot |
![]() | ![]() | 3-2465542-2 | LUMAWISE ENDURANCE BRIDGE, TOP, | 0 - Immediate | $33.74 | Näytä tiedot |
![]() | ![]() | 3-2465542-3 | LUMAWISE ENDURANCE BRIDGE, BTM, | 0 - Immediate | $35.09 | Näytä tiedot |
![]() | ![]() | 2-2465542-3 | LUMAWISE ENDURANCE BRIDGE, BTM, | 0 - Immediate | $33.74 | Näytä tiedot |
![]() | ![]() | 1-2465542-3 | LUMAWISE ENDURANCE BRIDGE, BTM, | 0 - Immediate | $33.74 | Näytä tiedot |
![]() | ![]() | 1-2465542-2 | LUMAWISE ENDURANCE BRIDGE, TOP, | 0 - Immediate | $35.09 | Näytä tiedot |
![]() | ![]() | 4-2465542-2 | LUMAWISE ENDURANCE BRIDGE, TOP, | 0 - Immediate | $33.74 | Näytä tiedot |
![]() | ![]() | 2-2465542-2 | LUMAWISE ENDURANCE BRIDGE, TOP, | 0 - Immediate | $33.74 | Näytä tiedot |
![]() | ![]() | 5-2465542-2 | LUMAWISE ENDURANCE BRIDGE, TOP, | 0 - Immediate | $34.71 | Näytä tiedot |
![]() | ![]() | 5-2465542-3 | LUMAWISE ENDURANCE BRIDGE, BTM, | 0 - Immediate | $36.10 | Näytä tiedot |
![]() | ![]() | 1-2465542-1 | LUMAWISE ENDURANCE BRIDGE, TOP/B | 0 - Immediate | $44.14 | Näytä tiedot |
![]() | ![]() | 4-2465542-1 | LUMAWISE ENDURANCE BRIDGE, TOP/B | 0 - Immediate | $44.14 | Näytä tiedot |
![]() | ![]() | 3-2465542-1 | LUMAWISE ENDURANCE BRIDGE, TOP/B | 0 - Immediate | $42.44 | Näytä tiedot |
![]() | ![]() | 2-2465542-1 | LUMAWISE ENDURANCE BRIDGE, TOP/B | 0 - Immediate | $44.14 | Näytä tiedot |
![]() | ![]() | 5-2465542-1 | LUMAWISE ENDURANCE BRIDGE, TOP/B | 0 - Immediate | $45.38 | Näytä tiedot |