Industrial Mini I/O Connector System

TE's industrial mini I/O connector system is suitable for industrial devices

Image of TE Connectivity's Industrial Mini I/O Connector SystemThe TE Connectivity industrial mini I/O connector system is a small, compact, latching, wire-to-board I/O interface which is suitable for the stringent demands of an industrial device. It is one-quarter the size of a conventional RJ45 plug and is designed with two points of contact for increased reliability in high-vibration environments. It is polarized with two options available to prevent mis-mating. It is also available in both SMT and through-hole configurations. The unique latching system protects the plug from pull out during high vibration and accidental bumping. The system is most commonly used as an RJ45 replacement. It consists of eight individual circuits that accommodate I/O signals.

Features
  • Two points on contact interface
  • Small, compact size
  • Latching feature
  • Polarized
Applications
  • Industrial controls
  • Motion control
  • PLCs
  • Robotic

Industrial Mini IO Connector System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN IND MINI I PLG 8POS SLD STR2013595-1CONN IND MINI I PLG 8POS SLD STR326 - Immediate$11.16Näytä tiedot
CONN IND MINI II HEADER 8POS SMD1981386-1CONN IND MINI II HEADER 8POS SMD0 - Immediate$4.61Näytä tiedot
CONN IND MINI I HEADER 8P PCB RA2040537-1CONN IND MINI I HEADER 8P PCB RA0 - Immediate$4.66Näytä tiedot
CONN IND MINI II HEADER 8POS PCB1-2040537-1CONN IND MINI II HEADER 8POS PCB0 - Immediate$4.08Näytä tiedot
CONN IND MINI II PLUG 8P SLD STR2040008-1CONN IND MINI II PLUG 8P SLD STR0 - Immediate$11.16Näytä tiedot
CONN IND MINI I PLG 8POS SLD STR2013595-3CONN IND MINI I PLG 8POS SLD STR139 - Immediate$11.06Näytä tiedot
CONN IND MINI I PLG 8POS SLD STR2013595-2CONN IND MINI I PLG 8POS SLD STR100 - Immediate$12.22Näytä tiedot
CONN IND MINI II PLUG 8P SLD STR2040008-2CONN IND MINI II PLUG 8P SLD STR65 - Immediate$12.22Näytä tiedot
Published: 2014-04-11