Eurostyle Terminal Block Connectors

TE Connectivity and Digi-Key Introduce the Eurostyle Terminal Block Connectors

Eurostyle Terminal Block ConnectorsTE Connectivity's Eurostyle terminal block connectors feature various wire termination methods including rising cage clamp, wire protector, spring, IDC and crimp snap. The design of Terminal Block connectors consists of one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers. A special version - which can be mated either 90° or 180° - completes the product line. Board mount connectors, as well as pc board plugs and headers, are stackable end-to-end without loss of centerline spacing.

Ease of assembly is facilitated by built-in interlocks on the housings. Pre-assembled products can be delivered upon request. Adhesive labels are available to number the cavities. Customer specific labeling is also available upon request. Terminal Block connectors are interchangeable with most existing products and pc board footprint is fully compatible with existing industry standards.

Features Applications
  • High temp and IR reflow compatible versions are available
  • All blocks are supplied with open screws which shortens the time for connection
  • The double captive screw system guards against lost screws
  • The housing material used is halogen-free Polyamide 6.6 per UL 94V-0
  • Corrosive proof plated contacts
  • Industrial Controls
  • HVAC equipment and controls
  • Communications equipment
  • Test and Measurement
  • Fire & Security

Wire to Board Terminal Block Connectors

KuvaManufacturer Part NumberKuvausLiitännän orientaatioSaatavana oleva määrä HintaNäytä tiedot
TERM BLK 10POS 35DEG 5.08MM PCB1-1546074-0TERM BLK 10POS 35DEG 5.08MM PCB35° (145°) kulma ja kortti330 - Immediate$9.85Näytä tiedot
TERM BLK 4POS TOP ENT 5.08MM PCB1546073-4TERM BLK 4POS TOP ENT 5.08MM PCBPystysuuntainen kortilla9041 - Immediate$2.52Näytä tiedot
TERM BLOCK 4POS 35DEG 5.08MM PCB1546074-4TERM BLOCK 4POS 35DEG 5.08MM PCB35° (145°) kulma ja kortti451 - Immediate$3.40Näytä tiedot
TERM BLOCK 5POS 35DEG 5.08MM PCB1546074-5TERM BLOCK 5POS 35DEG 5.08MM PCB35° (145°) kulma ja kortti1180 - Immediate$3.36Näytä tiedot
TERM BLOCK 8POS 35DEG 5.08MM PCB1546074-8TERM BLOCK 8POS 35DEG 5.08MM PCB35° (145°) kulma ja kortti824 - Immediate$6.25Näytä tiedot

Header-Plugs and Socket Terminal Block Connectors

KuvaManufacturer Part NumberKuvausNapoja tasoa kohdenTasojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
TERM BLOCK PLUG 4POS 5MM1546226-4TERM BLOCK PLUG 4POS 5MM410 - ImmediateSee Page for PricingNäytä tiedot
TERM BLOCK HDR 5POS 5.08MM1776038-5TERM BLOCK HDR 5POS 5.08MM51580 - Immediate$2.84Näytä tiedot
TERM BLOCK PLUG 10POS 3.50MM1-796693-0TERM BLOCK PLUG 10POS 3.50MM101780 - Immediate$10.95Näytä tiedot
TERM BLOCK HDR 25POS 5MM2-1546931-5TERM BLOCK HDR 25POS 5MM2510 - Immediate$3.39Näytä tiedot
TERM BLOCK HDR 7POS 5.08MM282825-7TERM BLOCK HDR 7POS 5.08MM71409 - Immediate$2.50Näytä tiedot
Published: 2009-07-01