CFP Compliant Ethernet Connectors and Components

TE Connectivity and DigiKey introduce 40G & 100G high speed pluggable I/O interface

CFP Compliant Ethernet Connectors & ComponentsThe TE Connectivity CFP compliant connector is a new ultra high speed pluggable I/O interface supporting 40 Gb/s and 100 Gb/s Ethernet applications. The integrated system provides the mechanical, EMI and thermal performance necessary to meet the demanding requirements of the CFP multi source agreement (MSA) optical transceivers and OEM host line cards.

Insertion loss, return loss and cross talk exceed the performance of existing industry 10Gb/s solutions.

Features
  • 10x solution using TE Connectivity high speed 148 position connector, supporting 10Gb/s per channel
  • Plug connector straddle mounts to the optical transceiver module printed circuit board for conventional processing
  • Receptacle connector is surface mount (SMT) processed to the host board for conventional processing
  • Design supports belly-to-belly port positioning (mounted on both sides of host board) for high density
  • Accepts all CFP MSA compliant optical transceivers
  • Provides EMI shielding at the host connector interface and at the bezel opening via integrated EMI gasketing
Applications
  • Switches and routers for telecom and data center applications
  • Optical transport equipment for long haul, metro, and multiservice provisioning platform applications

Pluggable Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN CFP PLUG 148POS SLD PCB2057629-1CONN CFP PLUG 148POS SLD PCB64 - Immediate$36.22Näytä tiedot
CONN CFP RCPT 148POS SLD R/A SMD2057630-1CONN CFP RCPT 148POS SLD R/A SMD94 - Immediate$45.91Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN GUIDE RAIL FOR CFP RCPT2057592-2CONN GUIDE RAIL FOR CFP RCPT2296 - Immediate$9.83Näytä tiedot
CONN COVER ASSY FOR CFP RCPT2057631-1CONN COVER ASSY FOR CFP RCPT329 - Immediate$52.88Näytä tiedot
CONN BACKPLATE FOR CFP RCPT2057930-1CONN BACKPLATE FOR CFP RCPT707 - Immediate$15.37Näytä tiedot
CONN EXT BRACKET FOR CFP RCPT2057626-1CONN EXT BRACKET FOR CFP RCPT348 - Immediate$35.76Näytä tiedot
HEATSINK CFP RIDING1963856-1HEATSINK CFP RIDING0 - Immediate$127.77Näytä tiedot
Published: 2009-11-10