LPT Series Switches

TE Connectivity ALCOSWITCH's low-profile switches for a wide range of applications

Image of TE Connectivity ALCOSWITCH's LPT Series SwitchesTE ALCOSWITCH'S LPT range of low-profile tact switches is suitable for a wide range of applications for which space savings are at a premium.  These switches are available in tab, gull-winged, and J-Bend terminations to cover an assortment of mounting options.

Features
  • Compact size
  • Low-profile
  • Long operation
  • Multiple mounting options available
  • Ground options available
  • Multiple sub-series of product families available
Applications
  • Portable electronic devices
  • 3C products
  • Smartphones
  • Digital cameras

LPT Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.02A 15VUSLPT2616CT2TRSWITCH TACTILE SPST-NO 0.02A 15V1849 - Immediate$0.77Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4644B1TRSWITCH TACTILE SPST-NO 0.05A 12V9157 - Immediate$0.39Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4644B2TRSWITCH TACTILE SPST-NO 0.05A 12V2923 - Immediate$0.42Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848A1DTRSWITCH TACTILE SPST-NO 0.05A 12V4377 - Immediate$0.30Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848A2DTRSWITCH TACTILE SPST-NO 0.05A 12V4881 - Immediate$0.30Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848A3DTRSWITCH TACTILE SPST-NO 0.05A 12V4419 - Immediate$0.30Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848C1DTRSWITCH TACTILE SPST-NO 0.05A 12V4900 - Immediate$0.30Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848C2DTRSWITCH TACTILE SPST-NO 0.05A 12V2006 - Immediate$0.30Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848C3DTRSWITCH TACTILE SPST-NO 0.05A 12V4288 - Immediate$0.30Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4644B3TRSWITCH TACTILE SPST-NO 0.05A 12V21315 - Immediate$0.32Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848A4DTRSWITCH TACTILE SPST-NO 0.05A 12V4792 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848C4DTRSWITCH TACTILE SPST-NO 0.05A 12V3335 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4644B4TRSWITCH TACTILE SPST-NO 0.05A 12V20091 - Immediate$0.33Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848A5DTRSWITCH TACTILE SPST-NO 0.05A 12V3907 - Immediate$0.33Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMCSLPT4848C5DTRSWITCH TACTILE SPST-NO 0.05A 12V4467 - Immediate$0.33Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMSLPT5252AG2TRSWITCH TACTILE SPST-NO 0.05A 12V4 - Immediate$0.39Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMSLPT5252AL2TRSWITCH TACTILE SPST-NO 0.05A 12V7924 - Immediate$0.39Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMSLPT5252AG3TRSWITCH TACTILE SPST-NO 0.05A 12V11534 - Immediate$0.40Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMSLPT5252BL1MTRSWITCH TACTILE SPST-NO 0.05A 12V4749 - Immediate$0.40Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VMSLPT5252BG1MTRSWITCH TACTILE SPST-NO 0.05A 12V2183 - Immediate$0.40Näytä tiedot
Published: 2019-07-16