Anti-Vandal Switch Series

ALCOSWITCH's anti-vandal switch series achieves a vandal-proof solution with a jam nut accessible for the rear of the panel

Image of TE Connectivity's Anti-Vandal Switch SeriesALCOSWITCH's Anti-Vandal switch series is designed for security and reliability in a variety of panel-mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. The Anti-Vandal series is available in panel sizes of 16 mm, 19 mm, 22 mm, and with various pushbutton symbols including spot, ring, and power logos. Switches are sealed to IP67 and available in single-and double-pole configurations.

Features Applications
  • Allows for an easy user interface with a large pushbutton and available LED indicators to illuminate the switch
  • Enable flexibility with various pushbutton symbols including spot, ring, and power logos
  • Achieve a vandal-proof solution with a jam nut accessible for the rear of the panel
  • Industrial equipment
  • Elevators/escalators
  • Instrumentation
  • Communication equipment
  • Control equipment

ALCOSWITCH, TE Connectivity, and TE connectivity (logo) are trademarks.

16 mm Panel Cut Out

KuvaManufacturer Part NumberSaatavana oleva määrä HintaNäytä tiedot
AV1610P112R04AV1610P112R042868 - Immediate$12.26Näytä tiedot
AV1610P312R04AV1610P312R0447 - Immediate$11.92Näytä tiedot
AV1610P512R04AV1610P512R04188 - Immediate$11.92Näytä tiedot
AV1610P612R04AV1610P612R04801 - Immediate$11.21Näytä tiedot

19 mm Panel Cut Out

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)Kytkimen toimintoSaatavana oleva määrä HintaNäytä tiedot
SWITCH PUSHBUTTON SPDT 3A 250VAV1910000Q04SWITCH PUSHBUTTON SPDT 3A 250V3A (AC)On-Mom819 - Immediate$15.54Näytä tiedot
SWITCH PUSHBUTTON SPDT 3A 250VAV1911000Q04SWITCH PUSHBUTTON SPDT 3A 250V3A (AC)On-On869 - Immediate$14.62Näytä tiedot
SWITCH PUSHBUTTON DPDT 3A 250VAV1920000Q04SWITCH PUSHBUTTON DPDT 3A 250V3A (AC)On-Mom69 - Immediate$16.44Näytä tiedot
SWITCH PUSHBUTTON DPDT 3A 250VAV1921000Q04SWITCH PUSHBUTTON DPDT 3A 250V3A (AC)On-On128 - Immediate$16.44Näytä tiedot

22 mm Panel Cut Out

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)Kytkimen toimintoSaatavana oleva määrä HintaNäytä tiedot
SWITCH PUSHBUTTON SPDT 3A 250VAV2210000Q04SWITCH PUSHBUTTON SPDT 3A 250V3A (AC)On-Mom73 - Immediate$17.68Näytä tiedot
SWITCH PUSHBUTTON SPDT 3A 250VAV2211000Q04SWITCH PUSHBUTTON SPDT 3A 250V3A (AC)On-On90 - Immediate$17.68Näytä tiedot
SWITCH PUSHBUTTON DPDT 3A 250VAV2220000Q04SWITCH PUSHBUTTON DPDT 3A 250V3A (AC)On-Mom95 - Immediate$18.57Näytä tiedot
SWITCH PUSHBUTTON DPDT 3A 250VAV2221000Q04SWITCH PUSHBUTTON DPDT 3A 250V3A (AC)On-On0 - Immediate$18.57Näytä tiedot
Published: 2016-08-04