Nanonics Per MIL-DTL-32139 Dualobe

TE's Nanonics products are designed and qualified to MIL-DTL-32139 specifications

Image of TE's Nanonics Per MIL-DTL-32139 DualobeTE Connectivity's Nanonics product designed and qualified to MIL-DTL-32139 specifications is a nanominiature connector offering with a center-to-center contact spacing of .025". In comparison to other connector families, they are thought of as the smallest practical connector system for separable interfaces. The nanominiature connectors combine their appealing size and weight with a high level of reliability, low-contact resistance, and a wide operating temperature range making, this product offering among the smallest and toughest connectors available for system design engineers. The contact system of the MIL-DTL-32139 connector offering consists of a stamped and formed spring pin and a drawn straight socket. This design has the pin controlling the contact engagement forces between a mated pair of connectors.

Features
  • Temperature rating: performance rated for harsh environments: -65°C to +125°C
  • Durability rating: reliable performance for applications that require a high level of cycling in application: 200 mating/unmating cycles
  • Dielectric withstanding voltage: appropriate for use in a submerged state: 250 V at sea level, 100 V at 70,000 feet
Applications
  • Smart munitions
  • Missile defense
  • Aircraft communications
  • UAVs
  • Satellites

Plugs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSY D-NANO-D 9P 457.2MM1925214-9CABLE ASSY D-NANO-D 9P 457.2MM8 - Immediate$157.13Näytä tiedot
CABLE ASSY D TO MICD 15 457.2MM1925215-9CABLE ASSY D TO MICD 15 457.2MM27 - Immediate$232.07Näytä tiedot
CABLE ASSY D-NANO-D 25P 152.4MM1925217-9CABLE ASSY D-NANO-D 25P 152.4MM56 - Immediate$304.81Näytä tiedot
CABLE ASSY DB37 MULT 457.2MM1925219-9CABLE ASSY DB37 MULT 457.2MM12 - Immediate$375.75Näytä tiedot
CABLE ASSY DB51 MULT 457.2MM1925220-9CABLE ASSY DB51 MULT 457.2MM0 - Immediate$452.78Näytä tiedot

Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSY D - MIC D 9P 457.2MM1925221-9CABLE ASSY D - MIC D 9P 457.2MM18 - Immediate$165.25Näytä tiedot
CABLE ASSY DB15 MULT 457.2MM1925222-9CABLE ASSY DB15 MULT 457.2MM7 - Immediate$227.20Näytä tiedot
CABLE ASSY DB25 MULT 457.2MM1925224-9CABLE ASSY DB25 MULT 457.2MM9 - Immediate$377.40Näytä tiedot
CABLE ASSY DB37 MULT 457.2MM1925226-9CABLE ASSY DB37 MULT 457.2MM2 - Immediate$515.97Näytä tiedot
CABLE ASSY DB51 MULT 457.2MM1925227-9CABLE ASSY DB51 MULT 457.2MM0 - Immediate$716.84Näytä tiedot
Published: 2016-04-01