Kilovac LEV100-LEV200 Series Contactors

LEV series contactors from TE Connectivity designed for low cost

KILOVAC LEV100/LEV200 Series ContactorsDesigned to be the lowest cost sealed contactors, TE Connectivity’s LEV100 and LEV200 series contacts come in compact packages and are available in side- and bottom-mount configurations. Hermetically sealed and intrinsically safe, the devices operate in explosive and harsh environments with no oxidation or contamination of coils or contacts, even during long periods of non-operation. Applications for these contactors include power/motor control circuit isolation, circuit safety in industrial machinery as well as automotive battery switching and backup.

Kilovac LEV100 Contactors

KuvaManufacturer Part NumberKuvausKytkentäjänniteSaatavana oleva määrä HintaNäytä tiedot
RELAY CONTACTOR SPST 100A 24VLEV100A5ANGRELAY CONTACTOR SPST 100A 24V900VDC - maks.289 - Immediate$108.03Näytä tiedot
RELAY CONTACTOR SPST 100A 12VLEV100A4ANHRELAY CONTACTOR SPST 100A 12V900VDC - maks.0 - Immediate$153.30Näytä tiedot

Kilovac LEV200 Contactors

KuvaManufacturer Part NumberKuvausKytkentäjänniteSaatavana oleva määrä HintaNäytä tiedot
RELAY CONTACTOR SPST 500A 12VLEV200A4NAFRELAY CONTACTOR SPST 500A 12V900VDC - maks.66 - Immediate$115.79Näytä tiedot
RELAY CONTACTOR SPST 500A 24VLEV200A5NAARELAY CONTACTOR SPST 500A 24V900VDC - maks.113 - Immediate$113.00Näytä tiedot
RELAY CONTACTOR SPST 500A 24VLEV200A5NAFRELAY CONTACTOR SPST 500A 24V900VDC - maks.0 - Immediate$107.87Näytä tiedot
Published: 2011-01-03