Kilovac EV600 High-Voltage Contactor

TE Connectivity's rugged 600 A contactor offers bidirectional power switching and increased rupture capability

Image of TE Connectivity's Kilovac EV600 High-Voltage ContactorTE Connectivity's Kilovac EV600 high voltage contactor is designed for harsh environments and offers a higher continuous current carrying rating and improved current interrupting capability compared to the existing EV200 product. Enhancements include bidirectional power switching with increased rupture capability and dual-coil economization to improve low-power holding capabilities.

Features
  • Bidirectional power switching with increased rupture capability and dielectric life
  • Dual-coil economization improves low-power holding capability
  • Form A auxiliary contact
Applications
  • Military ground vehicles
  • Commercial ground vehicles
  • Test equipment
  • Charging systems
  • Power distribution
  • Motor control circuit isolation
  • Circuit protection
  • Alternative energy
  • Energy and battery storage

Kilovac EV600 High-Voltage Contactors

KuvaManufacturer Part NumberKuvausKontaktin luokitus (virta)Kontaktin materiaaliKäyttöaikaSaatavana oleva määrä HintaNäytä tiedot
CONTACTOR, SPST-NO 24V COILEV600HSANMCONTACTOR, SPST-NO 24V COIL600 AKupari20 ms14 - Immediate$254.88Näytä tiedot
CONTACTOR, SPST-NO, 12V COIEV600HVANMCONTACTOR, SPST-NO, 12V COI600 AKupari20 ms139 - Immediate$262.05Näytä tiedot
Published: 2020-04-07