Ultra-High-Voltage Metal Fitting Terminal Capacitors

TDK's ultra-high-voltage with metal fitting-type terminal for 8 kV+ applications, TSF, H, GA, UHV , FHV, FD

Image of TDK Corporation's Ultra-High-Voltage Metal Fitting Terminal Capacitors TDK's UHV and FHV series high-voltage ceramic capacitors feature low dissipation and excellent voltage-capacitance characteristics using patented strontium titanate (SrTiO3) for dielectric material. They are epoxy-encapsulated to meet requirements of high-voltage applications. The TSF, H, and GA series are applicable to Gas Insulated Switchgear. TDK's FD series are molded from resins that provide outstanding insulation and moisture resistance, these capacitors are ideal for high-voltage power circuits in electrical power transmission and receiving devices.

UHV/FHV

Features
  • Small size
  • Low dissipation factor
  • Excellent voltage-capacitance characteristics
  • Screw terminals for easy mounting
  • FHV series: High-capacitance and low-temperature characteristics of capacitance
Applications
  • High-voltage power supplies
  • Laser equipment

TSF, H, GA Series

Features
  • Small size
  • Strong in the impulse voltage
  • Low dissipation factor
  • Excellent voltage-capacitance characteristics
  • High-capacitance and low-temperature characteristics of capacitance
Applications
  • High-voltage surge absorber, gas circuit breaker in electric power transmitter and receiver devices, lightening arresters
  • Improve the voltage distribution of high-voltage bushings and more
  • Also for voltage distribution elements for the high-voltage measuring devices
  • For impedance adjustment of a transformers and high-voltage AC circuits
  • It is possible to use it in the SF6 gas

FD Series

Features
  • They are compact in size and exhibit excellent low-loss, low-distortion characteristics
  • Capacitance values are largely unaffected by variations in applied voltage
  • Internal screw thread design simplifies mounting requirements
Applications
  • High-voltage surge absorbers, gas circuit breakers in electrical power transmission and receiving devices, and lightning arresters
  • Voltage distribution elements in high-voltage measuring devices
  • Impedance matching in transformers and high-voltage AC circuits

UHV Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 560PF 50KV Z5T DISKUHV-10ACAP CER 560PF 50KV Z5T DISK105 - Immediate$49.94Näytä tiedot
CAP CER 1000PF 50KV Z5T DISKUHV-11ACAP CER 1000PF 50KV Z5T DISK154 - Immediate$66.98Näytä tiedot
CAP CER 2000PF 40KV Z5T DISKUHV-9ACAP CER 2000PF 40KV Z5T DISK255 - Immediate$68.19Näytä tiedot
CAP CER 940PF 30KV Z5T DISKUHV-4ACAP CER 940PF 30KV Z5T DISK72 - Immediate$55.91Näytä tiedot
CAP CER 700PF 40KV Z5T DISKUHV-7ACAP CER 700PF 40KV Z5T DISK35 - Immediate$58.39Näytä tiedot

FHV Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 2600PF 40KV Y5S DISKFHV-9ANCAP CER 2600PF 40KV Y5S DISK178 - Immediate$84.48Näytä tiedot
CAP CER 2100PF 30KV Y5S DISKFHV-5ANCAP CER 2100PF 30KV Y5S DISK10 - Immediate$65.77Näytä tiedot
CAP CER 5200PF 20KV Y5S DISKFHV-3ANCAP CER 5200PF 20KV Y5S DISK14 - Immediate$70.62Näytä tiedot
CAP CER 3500PF 30KV Y5S DISKFHV-6ANCAP CER 3500PF 30KV Y5S DISK11 - Immediate$73.05Näytä tiedot
CAP CER 7000PF 15KV Y5S DISKFHV-153ANCAP CER 7000PF 15KV Y5S DISK20 - Immediate$70.62Näytä tiedot

TSF/GA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 1700PF 10KV Z5T BUTTONGA-14CAP CER 1700PF 10KV Z5T BUTTON1 - Immediate$41.80Näytä tiedot
CAP CER 1080PF 20KV Z5T DISKTSF-40CCAP CER 1080PF 20KV Z5T DISK0 - Immediate$44.40Näytä tiedot

FD Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 1000PF 13KV Y5P DISKFD-20AUCAP CER 1000PF 13KV Y5P DISK7 - Immediate$45.79Näytä tiedot
CAP CER 250PF 20KV Y5P DISKFD-22AUCAP CER 250PF 20KV Y5P DISK2 - Immediate$45.79Näytä tiedot
CAP CER 250PF 25KV Y5P DISKFD-33AUCAP CER 250PF 25KV Y5P DISK2 - Immediate$53.49Näytä tiedot
CAP CER 100PF 10KV Y5P DISKFD-9AUCAP CER 100PF 10KV Y5P DISK3 - Immediate$30.19Näytä tiedot
CAP CER 250PF 10KV Y5P DISKFD-10AUCAP CER 250PF 10KV Y5P DISK0 - Immediate$33.08Näytä tiedot
Published: 2013-11-12