TCM-T Thin-Film Common Mode Filters

TDK's TCM-T small size thin-film common mode filters offer noise reduction for high-speed differential transmission applications

Image of TDK's TCM-T Thin-Film Common Mode FiltersTDK Corporation’s TCM0403T series of noise reduction common mode filters is for high-speed interface differential transmission [0.45 mm x 0.3 mm x ‎‎0.23 mm (L x W x H)]. As digital electronic equipment has become more sophisticated and multifunctional, the speed of transmission ‎signals has increased. The noise that radiates from the related equipment has a high frequency, which affects other devices and ‎degrades communication.

The TCM0403T-200-2P-T210 and TCM0403T-080-2P-T210 products in this lineup have a differential insertion loss cutoff frequency ‎of 8 GHz or higher and can support transfer speeds up to a maximum of 12 Gbps. Common mode attenuation, an important index ‎for noise countermeasures, has improved in this series compared to conventional products. TCM0403T-200-2P-T210 has a high ‎attenuation of 40 dB or more at 2.4 GHz, and TCM0403T-080-2P-T210 has a high attenuation of 35 dB or more at 5.0 GHz‎.

The coil conductor pattern is designed using TDK’s proprietary fine patterning, which uses a laser cut production method and applies ‎a technology cultivated by developing TDK's magnetic heads. Implementing this common mode filter (the world's smallest as of June 2023, according to TDK) supports the miniaturization, thinning, and weight reduction of electronic devices.

Features
  • Contributes to reducing space with small size [0.45 mm x 0.3 mm x 0.23 mm (L x W x H)], which has been realized using the laser cut production method
  • Offers noise control in high-speed differential transmission, as well as high attenuation
Applications
  • High-speed interface for smartphones, tablets, wearable devices, and more
  • USB 3.0/3.1/3.2, HDMI 2.0/2.1, DisplayPort/eDP, MIPI D-PHY

TCM-T Thin-Film Common Mode Filters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CMC 50MA 2LN 8 OHM 15GHZ SMDTCM0403T-080-2P-T210CMC 50MA 2LN 8 OHM 15GHZ SMD13873 - Immediate$0.15Näytä tiedot
CMC 35MA 2LN 20 OHM 8 GHZ SMDTCM0403T-200-2P-T210CMC 35MA 2LN 20 OHM 8 GHZ SMD19920 - Immediate$0.15Näytä tiedot
Published: 2023-06-27