SLF-H Series Automotive Low-Profile Power Inductor

TDK automotive grade power inductor is a wire-wound shielded inductor

Image of TDK Corporation's SLF-H Series Automotive Low-Profile Power InductorThe TDK SLF-H Series Power Inductor is a magnetic shield-type wire-wound inductor for general power circuits in automotive applications. It has an operating temperature range of -40°C to +125°C. This series is AEC-Q200 compliant.

Features

  • Variety of sizes from 7 mm x 7 mm, 10 mm x 10 mm, 12 mm x 12 mm and various heights from 4.5 mm to 7.7 mm
  • High-rated DC current
  • Magnetic shield-type wound construction for solid EMC protection
  • Excellent DC bias characteristic

Applications

  • Standard automotive applications
  • Transmission controls
  • Engine control units
  • Auto infotainment systems
  • Car audio
  • Other car systems and accessories

SLF-H

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 3.3UH 2.2A 33.6 MOHMSLF7045T-3R3M2R2-HFIXED IND 3.3UH 2.2A 33.6 MOHM2000 - Immediate$0.44Näytä tiedot
FIXED IND 150UH 500MA 660 MOHMSLF7045T-151MR50-HFIXED IND 150UH 500MA 660 MOHM6123 - Immediate$0.79Näytä tiedot
FIXED IND 47UH 900MA 216 MOHMSLF7045T-470MR90-HFIXED IND 47UH 900MA 216 MOHM4377 - Immediate$0.79Näytä tiedot
FIXED IND 68UH 750MA 324 MOHMSLF7045T-680MR75-HFIXED IND 68UH 750MA 324 MOHM2028 - Immediate$0.79Näytä tiedot
FIXED IND 47UH 1.5A 120 MOHM SMDSLF10145T-470M1R4-HFIXED IND 47UH 1.5A 120 MOHM SMD11164 - Immediate$0.93Näytä tiedot
FIXED IND 10UH 2.5A 36.4 MOHMSLF10145T-100M2R5-HFIXED IND 10UH 2.5A 36.4 MOHM4456 - Immediate$0.93Näytä tiedot
FIXED IND 68UH 1.3A 168 MOHM SMDSLF10145T-680M1R2-HFIXED IND 68UH 1.3A 168 MOHM SMD1103 - Immediate$0.93Näytä tiedot
FIXED IND 22UH 1.9A 59.1 MOHMSLF10145T-220M1R9-HFIXED IND 22UH 1.9A 59.1 MOHM610 - Immediate$0.93Näytä tiedot
FIXED IND 100UH 1.1A 240 MOHMSLF10145T-101M1R0-HFIXED IND 100UH 1.1A 240 MOHM594 - Immediate$0.93Näytä tiedot
FIXED IND 220UH 700MA 564 MOHMSLF10145T-221MR65-HFIXED IND 220UH 700MA 564 MOHM349 - Immediate$0.93Näytä tiedot
Published: 2014-08-11