Mid Voltage X7S 100 V MLCCs

TDK’s X7S/100 V MLCCs offer longer operational life, cost savings, and higher capacitance than traditional X7R designs

Image of TDK Mid Voltage X7S 100 V MLCCWith a rated voltage of 100 V for mid-voltage applications, TDK's multilayer ceramic chip capacitors (MLCC) use ceramic dielectric thin-layer and multi-layering technologies to improve capacitance to the industry’s highest levels in the mid-voltage range.

As the fundamental driving performance of automobiles improves, and comfort and safety functions become more advanced, there is a substantial increase in the use of electronic equipment. In addition, next-generation eco-friendly cars that can contribute to reducing environmental impact through better fuel efficiency and lower carbon dioxide emissions have attracted considerable attention. Amidst these developments, the number of electronic devices installed in limited space is increasing, and market demand is rising for components that can contribute to the miniaturization of capacitance. TDK is responding to these market needs by using its strengths in materials and multi-layering technologies to reduce the gaps between ceramic dielectric layers by approximately 40% compared to earlier products. Additionally, sintering conditions were optimized to maintain the reliability needed for automobile on-board MLCCs while making components smaller and increasing capacitances.

As a result, these products have the same capacitance of earlier TDK components but are approximately 50% smaller. They feature X7S temperature characteristics (operating temperature range: -55°C to 125°C; change in capacitance: ±22%), making them ideal for use in engine compartments as well as the switching power supply smoothing circuits needed for industrial equipment.

Features and Benefits
  • X7S MLCC can replace larger X7R MLCC with smaller case size option, thus proposing significant cost savings due to reduction of material cost
  • TDK’s X7S material has one and half decade longer life than existing X7R material
  • TDK’s X7S design features higher capacitance from 25°C to 105°C
  • Unique electrode design allows for a higher voltage application in smaller case size
  • High mechanical strength
  • Lower ESR/ESL compared to electrolytic capacitors
  • No polarity
Applications
  • Snubber in switching power supply
  • Ringer cap in telephone set and modem
  • Flash in camera
  • DSU/TA in ISDN lines
  • HID lamp driver circuit
  • Output bypass in power supply
  • Driver circuit in plasma display
  • Noise bypass in automotive market
  • Lighting
  • Applications using a 100 V to 630 V MLCC
Vertical/End Market
  • Commercial
  • Medical: Class I and Class II only
  • Power
  • Transportation

X7S-100 V MLCCs

KuvaManufacturer Part NumberKuvausJännite – nimellinenLämpötilakerroinSaatavana oleva määrä Hinta
CAP CER 10UF 100V X7S 2220C5750X7S2A106K230KBCAP CER 10UF 100V X7S 2220100VX7S137 - Immediate$1.95Näytä tiedot
CAP CER 6.8UF 100V X7S 2220C5750X7S2A685K200KBCAP CER 6.8UF 100V X7S 2220100VX7S9452 - Immediate$1.95Näytä tiedot
CAP CER 6.8UF 100V X7S 2220C5750X7S2A685M200KBCAP CER 6.8UF 100V X7S 2220100VX7S929 - Immediate$1.95Näytä tiedot
CAP CER 3.3UF 100V X7S 1812C4532X7S2A335K200KBCAP CER 3.3UF 100V X7S 1812100VX7S1930 - Immediate$1.16Näytä tiedot
CAP CER 3.3UF 100V X7S 1812C4532X7S2A335M200KBCAP CER 3.3UF 100V X7S 1812100VX7S97 - Immediate$1.11Näytä tiedot
Published: 2013-07-02