RGA Series Ruggedized Buck Converters

TDK-Lambda RGA series DC/DC buck converters offer conduction cooling with a wide range of inputs and outputs

Image of TDK-Lambda's RGA Series DC/DC Buck ConvertersThe TDK-Lambda RGA series of ruggedized, non-isolated DC/DC converters are capable of operating from an input voltage of 9 V to 40 V or 9 V to 53 V. These step-down converters deliver output voltages that can be adjusted from 3.3 V to 15 V, 3.3 V to 24 V, or 3.3 V to 40 V with output currents up to 20 A. RGA converters are designed to be used in harsh environmental applications, including robotics, automated guided vehicles (AGV), communications, COTS, industrial, and portable battery-powered equipment.

In a 1/16th brick form factor measuring 35.6 mm x 25.6 mm x 13 mm, the converters are encapsulated to provide a higher resistance to shock and vibration. The five-sided aluminum case reduces radiated EMI and enables conduction cooling to a cold plate for fanless operation.

The RGA models are comprised of three voltage and current combinations to support operation from 12 V, 18 V, 24 V, 36 V, and 48 V power sources. The wide input ranges can assist with inventory reduction programs, with one part number covering multiple nominal voltages.

With efficiencies up to 98%, power losses are minimized, allowing the products to operate in harsh environments of -40°C to +110°C case temperatures. The need for external output capacitance is reduced due to an optimized dynamic voltage response, thus reducing board space requirements.

The basic feature models include an output voltage adjustment pin, negative logic remote on-off, remote sense, input undervoltage, overcurrent, and thermal protection. Full-featured models are equipped with a power good signal, output voltage sequencing, and the ability to synchronize the operating frequency to minimize system noise.

All models carry the CE and UKCA marks for the Low Voltage and RoHS directives and are designed to IEC/UL/CSA/EN 62368-1 safety standards. Evaluation boards are available for quick and easy testing.

Features
  • High efficiency: up to 98%
  • Up to 9 V to 53 V inputs and 3.3 V to 40 V outputs
  • Up to 250 W or 2.0 A outputs
  • Basic and full-featured versions

RGA Series Ruggedized Buck Converters

KuvaManufacturer Part NumberKuvausJännite - lähtö 1Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 3.3-24V 250WRGA24250W014A-001DC DC CONVERTER 3.3-24V 250W3,3 – 24V86 - Immediate
240 - Factory Stock
$50.57Näytä tiedot
DC DC CONVERTER 3.3-24V 250WRGA24250W014A-003DC DC CONVERTER 3.3-24V 250W3,3 – 24V57 - Immediate
30 - Factory Stock
$50.57Näytä tiedot
DC DC CONVERTER 3.3-40V 250WRGA4W250W010A-001DC DC CONVERTER 3.3-40V 250W3,3 – 40V86 - Immediate
180 - Factory Stock
$50.57Näytä tiedot
DC DC CONVERTER 3.3-40V 250WRGA4W250W010A-003DC DC CONVERTER 3.3-40V 250W3,3 – 40V87 - Immediate$50.57Näytä tiedot
DC DC CONVERTER 3.3-15V 250WRGA4W250W020A-001DC DC CONVERTER 3.3-15V 250W3,3 – 15V30 - Immediate$50.57Näytä tiedot
DC DC CONVERTER 3.3-15V 250WRGA4W250W020A-003DC DC CONVERTER 3.3-15V 250W3,3 – 15V86 - Immediate$50.57Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR I3A, I6A, RGAI367X-C01-EVK-S0EVAL BOARD FOR I3A, I6A, RGA1 ei-erotettu lähtö29 - Immediate$110.43Näytä tiedot
Published: 2022-07-15