Medical Power Solutions for Healthcare Products
TDK-Lambda is one of the most established and trusted manufacturers of high quality medical power supply solutions.
Product Offering & Attributes:
- Products suitable for BF-rated equipment
 - Medical approvals as standard
 - Long life products
 - Low cost of ownership
 
Brochure: TDK-Lambda Healthcare Products
Related Videos
1:00
TDK-Lambda CUS200M AC DC Converters | DigiKey Daily
TDK-Lambda has created the CUS200M series of medically and ITE certified AC to DC converters. These power supplies feature up to 94% efficiency which allows them to provide up to 200 watts with only convection cooling or up to 250 watts with forced air cooling.
1:25
CUS350M Single Output, Low Profile, Medical Power Supplies
TDK-Lambda's new 350W Single Output Power Supplies are suitable for Medical and ITE applications including hospital, dental, broadcast and professional audio equipment.
1:15
100 W Single Output Medical Power Supplies
The ZMS100 is suitable for both Class I and Class II (no ground) applications and is available with 12V to 48V outputs. Both IEC 60950-1 and medical 60601-1 certifications have been granted.
1:00
DTM65-C8 Medical AC-DC External Power Supplies
TDK-Lambda's external 40W to 65W medical power supplies for medical and home medical applications.