i3A Series Non-Isolated DC/DC Converters

TDK-Lambda i3A series 100 W non-isolated step-down converters provide a wide range of inputs and outputs

Image of TDK-Lambda i3A Series Non-Isolated DC-DC ConvertersTDK-Lambda 100 W rated i3A series of non-isolated DC/DC converters are capable of operating from an input voltage of 9 V to 53 V. The step-down converter delivers an output voltage that can be adjusted from 3.3 V to 16.5 V or 5 V to 30 V with output currents of up to 8 A. The series is designed to be used in a wide range of applications, including medical, communications, industrial, and test and measurement equipment.

In a 1/32nd brick form factor measuring 19.1 mm x 23.4 mm x 9.6 mm, the converters can be used in conjunction with a single output 12 V, 24 V, 36 V, or 48 V AC/DC power supply to generate multiple additional regulated outputs, with or without battery backup.

Operating efficiencies are up to 98%, minimizing power losses to allow the series to operate in harsh ambient temperatures of -40°C to +125°C even with low airflow conditions. The need for external output capacitance is reduced due to an optimized dynamic voltage response, thus reducing board space requirements.

The basic feature models include an output voltage adjustment pin, positive or negative logic remote on-off, remote sense, input undervoltage, overcurrent, and thermal protection. All models are certified to UL/CSA/IEC/EN 62368-1, 60950-1, and carry the CE and UKCA marks for the Low Voltage and RoHS 2 directives.

Features
  • High efficiency (up to 98%)
  • 9 VDC to 53 VDC input
  • 3.3 V to 16.5 V or 5 V to 30 V output adjustment
  • Up to 100 W or 8 A output

i3A Series Non-Isolated DC/DC Converters

KuvaManufacturer Part NumberKuvausVirta - lähtö (maks.)Teho (wattia)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 3.3-16.5V 100WI3A4W008A033V-001-RDC DC CONVERTER 3.3-16.5V 100W8A100 W0 - Immediate$22.59Näytä tiedot
DC DC CONVERTER 5-30V 100WI3A4W005A150V-001-RDC DC CONVERTER 5-30V 100W4,5A100 W0 - Immediate$22.59Näytä tiedot
DC DC CONVERTER 3.3-16.5V 100WI3A4W008A033V-003-RDC DC CONVERTER 3.3-16.5V 100W8A100 W43 - Immediate
80 - Factory Stock
$23.74Näytä tiedot
DC DC CONVERTER 5-30V 100WI3A4W005A150V-003-RDC DC CONVERTER 5-30V 100W4,5A100 W0 - Immediate
120 - Factory Stock
$22.59Näytä tiedot
Updated: 2025-04-16
Published: 2018-01-23