PH300A 300 W DC-DC Converter Series

TDK-Lambda's PH300A 300 W models added to 200 VDC to 425 VDC input DC-DC converter series

Image of TDK-Lambda's 300W DC-DC Converter Series TDK Corporation announces the introduction of 300 W models to the TDK-Lambda's PH-A280 series of DC-DC power modules with high voltage DC input. Operating from a wide range DC input of 200 VDC to 425 VDC, which is widely used in high voltage DC current (HVDC) applications, the PH-A280 range now includes 50 W, 75 W, 100 W, 150 W, and 300 W outputs.

The PH300A280 power modules are available in four output voltages: 12 V, 24 V, 28 V, and 48 V. These outputs are adjustable over a very wide range of -60% to +20% to suit non-standard voltages. Efficiencies of up to 92% are achieved, an improvement of 5% over the prior PH series.

All modules operate at full load over a baseplate temperature range of -40°C to +100°C making them suitable for liquid, air cooled, or conduction cooled systems. The dimensions follow the industry standard half brick format (61.0 mm x 12.7 mm x 57.9 mm).

As standard, the PH-A280 units are equipped with remote sense, remote on/off, overvoltage and overcurrent protection circuitry, and include a 5-year warranty. All models have an input-to-output isolation of 3 kVAC, are safety-approved to UL/CSA/EN 60950-1, and carry the CE mark in accordance with the LV Directive.

Features
  • Industry standard ½ brick format
  • High efficiency of up to 92%
  • 200 VDC to 425 VDC input
  • Output voltages of 12 V, 24 V, 28 V, and 48 V
  • Five-year warranty

PH300A Series

KuvaManufacturer Part NumberKuvausJännite - lähtö 3Teho (wattia)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 12V 300WPH300A280-12DC DC CONVERTER 12V 300W-300 W28 - Immediate$188.97Näytä tiedot
DC DC CONVERTER 24V 300WPH300A280-24DC DC CONVERTER 24V 300W-300 W1 - Immediate$188.97Näytä tiedot
DC DC CONVERTER 28V 300WPH300A280-28DC DC CONVERTER 28V 300W-300 W0 - Immediate$188.97Näytä tiedot
DC DC CONVERTER 48V 300WPH300A280-48DC DC CONVERTER 48V 300W-300 W0 - Immediate$188.97Näytä tiedot
DC DC CONVERTER 12V 300WPH300A280-12/TDC DC CONVERTER 12V 300W-300 W91 - Immediate
20 - Factory Stock
$188.97Näytä tiedot
DC DC CONVERTER 48V 300WPH300A280-48/TDC DC CONVERTER 48V 300W-300 W0 - Immediate$188.97Näytä tiedot
DC DC CONVERTER 24V 300WPH300A280-24/TDC DC CONVERTER 24V 300W-300 W4 - Immediate$204.01Näytä tiedot
DC DC CONVERTER 28V 300WPH300A280-28/TDC DC CONVERTER 28V 300W-300 W0 - Immediate$178.35Näytä tiedot
Published: 2017-05-23