MA322 5G/4G MIMO Antenna

Taoglas’ MA322 MIMO compact antenna covers cellular frequencies from 600 MHz to 6 GHz with stable gain and high efficiency

Image of Taoglas’ MA322 5G/4G MIMO AntennaTaoglas’ Comet series MA322 contains two 5G/4G high-performance antennas for MIMO cellular systems. Through innovative antenna design techniques, it covers all worldwide cellular frequencies from 600 MHz to 6 GHz, with stable gain and high efficiency, normally difficult to achieve in smaller antennas.

The Comet series has been designed to be compact and low profile, measuring just 80 mm x 18 mm, for utilization in application areas where other larger and taller antennas are not appropriate. The Comet has been designed with an option for either magnetic or adhesive mounting. This allows it to be utilized and installed in applications where destructive installations are not allowed, such as drilling mounting holes to secure a permanent antenna on leased vehicles.

Features
  • Compact enclosure Ø80 mm
  • Low-profile for covert installs 18 mm in height
  • Premier performance for a 5G/4G MIMO antenna of its size
  • Robust, waterproof IP67 rated ASA enclosure
  • Fully 5G/4G wideband 600 MHz to 6000 MHz
  • Can be mounted internally or externally on devices or vehicles
  • Designed for covert installation in areas where other antennas will not fit
Applications
  • Gateways and routers
  • Autonomous vehicles
  • Telematics
  • Point-of-sale kiosks
  • First responders and emergency services
  • All-terrain vehicles
  • Heavy duty machinery
  • Agriculture

MA322 5G/4G MIMO Antenna

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COMET 2-IN-1  2*5G/4G MIMO ADHESMA322.A.001COMET 2-IN-1 2*5G/4G MIMO ADHES26 - Immediate$35.08Näytä tiedot
Published: 2023-11-06