Gate Driver Module 2CG-B/D Series

Tamura Corporation's 2CG-B/D series are next generation gate drivers

Image of Tamura's Gate Driver Module 2CG-B/D Series Tamura's 2CG-B series gate driver modules emerge with high insulation voltage (support to 1700 V module) and a low profile in addition to the conventional low stray capacity. Active clamp function is added to 2CG-D series (soft turn off + active clamp).

Features
  • Short-circuit mask time (tsc) adjustment function
  • Reduction of parasitic capacitance and Miller clamp circuit (2CG-B)
  • Constant voltage control of VGS
  • Lineup of various VGS for each IGBT/SiC
  • Ability to suppress surge voltage with high dV/dt
  • Soft turn-off, active clamp
  • Output capacity considering SiC power module
Applications
  • Inverters
  • WIND
  • Storage
  • EV charger
  • UPS
  • Robotics

Gate Driver Module 2CG-B/D Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC GATE DRVR HALF-BRIDGE MODULE2CG010BBC12NIC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$59.17Näytä tiedot
IC GATE DRVR HALF-BRIDGE MODULE2CG010BBC14NIC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$59.17Näytä tiedot
IC GATE DRVR HALF-BRIDGE MODULE2CG010BBC13NIC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$77.49Näytä tiedot
IC GATE DRVR HALF-BRIDGE MODULE2CG010BBC11NIC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$77.49Näytä tiedot
IC GATE DRVR HALF-BRIDGE MODULE2CG010DBC11NIC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$77.49Näytä tiedot
Published: 2022-11-23