Alpha-GEL® Bushings

Taica Corporation's silicone bushings are designed to protect small components from vibration

Image of Taica's Gel BushingsTaica Corporation is the manufacturer of Alpha-GEL silicone anti-vibration and impact-absorbing products, and Lambda-GEL thermal interface materials (TIMs).

GEL bushings are one of Taica’s most popular products, and are made from advanced Alpha-GEL silicone material.

For applications where bolt-mount vibration isolation components are too large or not suitable, GEL bushings are an excellent solution. GEL bushings are designed to protect smaller components and electronics (e.g., PCBs, sensors, MEMS devices, gyroscopes, etc.) that weigh between just a few grams and up to several dozen kilograms.

In addition, GEL Bushings are often used to improve reliability and ruggedize electronic components, such as PCBs, sensors, and control modules that are installed in harsh environments.

Applications
  • PCB vibration dampening
  • Hand held devices
  • Gyroscopes
  • Sensors
  • MEMS devices
  • Drones
  • Automotive

GEL Bushings

KuvaManufacturer Part NumberKuvausVäriOminaisuudetMateriaaliSaatavana oleva määrä HintaNäytä tiedot
SILICONE BUSHING, VIBRATION DAMPA-1SILICONE BUSHING, VIBRATION DAMP-Kemikaaleja kestävä, UV-kestävä, Tärinää kestäväMessinki, Silikonigeeli3002 - Immediate$10.41Näytä tiedot
SILICONE BUSHING, VIBRATION DAMPA-2SILICONE BUSHING, VIBRATION DAMP-Kemikaaleja kestävä, UV-kestävä, Tärinää kestäväMessinki, Silikonigeeli0 - Immediate$10.41Näytä tiedot
SILICONE BUSHING, VIBRATION DAMPB-1SILICONE BUSHING, VIBRATION DAMP-Kemikaaleja kestävä, UV-kestävä, Tärinää kestäväMessinki, Silikonigeeli2387 - Immediate$15.02Näytä tiedot
SILICONE BUSHING, VIBRATION DAMPB-2SILICONE BUSHING, VIBRATION DAMP-Kemikaaleja kestävä, UV-kestävä, Tärinää kestäväMessinki, Silikonigeeli868 - Immediate$16.40Näytä tiedot
Published: 2018-12-17