TG-LH-FBPE-80 Black Potting Epoxy

T-Global Technologies introduces its TG-LH-FBPE-80, a flexible, black, epoxy potting compound

Image of T-Global TG-LH-FBPE-80 Black Potting EpoxyT-Global TG-LH-FBPE-80 is a flexible, black, epoxy potting compound which can be used to protect sensitive electronic components from impact, shock, vibration, heat, conductivity, moisture, chemicals, and visual inspection. It has excellent adhesion characteristics, good thermal transfer characteristics and wets most substrates. It can be used as the first line of defense for delicate electronic components.

Benefits
  • Low-viscosity, unfilled system
  • Excellent potting and encapsulation system with good flow properties
  • Cures quickly at room temperature, but with relatively low exotherm
  • High-flexibility and low-exotherm results in a low-stress system
  • Black, high-gloss finish
  • Good adhesion to a wide range of substrates, but very high-peel strengths on flexible substrates
  • Good shock resistance due to flexibility
  • Excellent electrical properties
  • Good chemical resistance to solvents, oils, fuels, acids, and bases

TG-LH-FBPE-80 Black Potting Epoxy

KuvaManufacturer Part NumberKuvausKäyttölämpötila-alueSaatavana oleva määrä Hinta
THERMAL POTTING EPOXY 3KG PACKTG-LH-FBPE-80-3THERMAL POTTING EPOXY 3KG PACK-0 - Immediate$125.66Näytä tiedot
THERMAL POTTING EPOXY 15KG PACKTG-LH-FBPE-80-15THERMAL POTTING EPOXY 15KG PACK-0 - Immediate$505.10Näytä tiedot
Published: 2014-10-24