Li-98 Series Thermal Tape

Thermally conductive adhesive tape from t-Global Technology

Image of t-Global Technology's Li-98 Series Thermal TapeLi-98 is the latest offering from t-Global Technology's line of thermally conductive attachment tapes. The Li-98 can be used to provide exceptional bonding between electronic components and heat sinks, eliminating the need for mechanical fasteners. These tapes feature a high bond strength with pressure sensitive adhesive, allowing for good adhesion to most surfaces. The Li-98 product also provides excellent thermal conductivity.

Features and Benefits
  • Good adhesion
  • Very good thermal conductivity
  • Highly compressible
  • Easy to assemble

Li-98 Series Thermal Tape

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 100MMX100MM W/ADH WHTLI98CN-100-100-0.18THERM PAD 100MMX100MM W/ADH WHT701 - Immediate$2.87Näytä tiedot
THERM PAD 1.14MX27MM W/ADH WHITELI98-1140-27-0.25THERM PAD 1.14MX27MM W/ADH WHITE121 - Immediate$5.22Näytä tiedot
THERM PAD 320X320MM W/ADH WHTLI98-320-320-0.25THERM PAD 320X320MM W/ADH WHT167 - Immediate$13.12Näytä tiedot
THERM PAD 28MMX28MM W/ADH WHTLI98-28-28-0.25THERM PAD 28MMX28MM W/ADH WHT200 - Immediate$0.19Näytä tiedot
THERM PAD 300MMX300MM W/ADH WHTLI98CN-300-300-0.18THERM PAD 300MMX300MM W/ADH WHT14 - Immediate$22.81Näytä tiedot
Published: 2012-06-29