FlexiCap™ Flexible Termination

Syfer's FlexiCap will virtually eliminate mechanical flex cracking problems

Image of Syfer Flexicap Flexible TerminationDeveloped and marketed by Syfer in 2001, FlexiCap flexible termination has been on PC boards for tens of thousands of operating hours. No other flexible termination on the market has a track record as long as Syfer's. An estimated 99% of all ceramic chip failures are due to mechanical flex. FlexiCap is applied to the device under the standard nickel barrier finish to accommodate a greater degree of board bending than conventional capacitors, virtually eliminating mechanical flex cracking problems. FlexiCap is RoHS-compliant and compatible with both leaded and lead-free solder processes. This unique technology was also awarded the Queens award for innovation.

Features Applications
  • Operating range: -55°C to +125°C (max. capacitance change: ±15%)
  • Insulation resistance: 100 gigohm or 1000 s, whichever is less
  • Dissipation factor: <0.025
  • Dielectric strength with voltage applied for 5 seconds:
    ≤ 200 V: 2.5 times; 500 and 630 V: 1.5 times;
    ≥ 1 kV: 1.25 times
  • Allows a greater degree of PCB deflection, typically twice that of standard MLCCs
  • FlexiCap termination does not affect electrical characteristics or performance of the devices, which can be used with no changes to the manufacturing process
  • Power supplies: DC-DC converters, UPS systems
  • Telecom: backplanes, line cards, modems, and base stations
  • Lighting ballasts
  • Industrial

FlexiCap

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 0.22UF 25V X7R 0805080530250224KXTCAP CER 0.22UF 25V X7R 08053821 - Immediate$0.56Näytä tiedot
CAP CER 0.1UF 16V X7R 0603060330160104JXTCAP CER 0.1UF 16V X7R 060313980 - Immediate$1.09Näytä tiedot
CAP CER 1000PF 4KV X7R 18081808Y4K00102JXTCAP CER 1000PF 4KV X7R 180812823 - Immediate$1.34Näytä tiedot
CAP CER 0.047UF 1KV X7R 18121812Y1K00473KSTCAP CER 0.047UF 1KV X7R 1812784 - Immediate$1.61Näytä tiedot
CAP CER 0.1UF 1KV X7R 18121812Y1K00104KXTCAP CER 0.1UF 1KV X7R 18127241 - Immediate$1.93Näytä tiedot
CAP FEEDTHRU 1000PF 100V 08050805Y1000102MXTE01CAP FEEDTHRU 1000PF 100V 08059551 - Immediate$0.75Näytä tiedot
CAP CER 1000PF 1KV X7R 12061206Y1K00102KXTCAP CER 1000PF 1KV X7R 12064477 - Immediate$0.78Näytä tiedot
CAP CER 10000PF 1.5KV X7R 12061206Y1K50103KXTCAP CER 10000PF 1.5KV X7R 120610255 - Immediate$0.80Näytä tiedot
CAP CER 0.1UF 250V X7R 12061206Y2500104KXTCAP CER 0.1UF 250V X7R 12062588 - Immediate$0.82Näytä tiedot
CAP CER 0.022UF 500V X7R 12061206Y5000223KXTCAP CER 0.022UF 500V X7R 120697709 - Immediate$0.83Näytä tiedot
CAP CER 1000PF 2KV X7R 12061206Y2K00102KSTCAP CER 1000PF 2KV X7R 12066586 - Immediate$0.88Näytä tiedot
CAP FEEDTHRU 10000PF 100V 08050805J1000103MXTE01CAP FEEDTHRU 10000PF 100V 0805693 - Immediate$0.88Näytä tiedot
CAP CER 220PF 500V C0G/NP0 08050805Y5000221GCTCAP CER 220PF 500V C0G/NP0 08055714 - Immediate$1.07Näytä tiedot
1210 50VDC 100NF 10% X7R(2R1) AE1210Y0500104KST1210 50VDC 100NF 10% X7R(2R1) AE3489 - Immediate$1.09Näytä tiedot
CAP FEEDTHRU 0.047UF 50V 08050805J0500473MXTE01CAP FEEDTHRU 0.047UF 50V 08053926 - Immediate$1.21Näytä tiedot
CAP FEEDTHRU 220PF 20% 100V 08050805J1000221MCTE01CAP FEEDTHRU 220PF 20% 100V 08052544 - Immediate$1.22Näytä tiedot
CAP CER 0.1UF 500V X7R 12101210Y5000104KXRCAP CER 0.1UF 500V X7R 12104533 - Immediate$1.27Näytä tiedot
CAP CER 0.1UF 500V X7R 12101210Y5000104KXTCAP CER 0.1UF 500V X7R 12103896 - Immediate$1.27Näytä tiedot
CAP CER 0.22UF 200V X7R 12101210Y2000224KXTCAP CER 0.22UF 200V X7R 12101502 - Immediate$1.33Näytä tiedot
CAP PASSTHRU 0.033UF 50V 08050805Y0500333METE03CAP PASSTHRU 0.033UF 50V 08051537 - Immediate$1.56Näytä tiedot
Published: 2015-12-16