BKZ Series Locking Power Jacks

Switchcraft’s power jacks have unique locking features and compact design, all while preventing accidental disconnect

Image of Switchcraft BKZ Series Locking Power JacksThe BKZ series from Switchcraft solves the common problem of accidental disconnection of a power supply by adding a sturdy twist-lock to their most popular form factor. The intuitive design simply requires the user to twist the plug once when plugging it in, which in turn prevents it from being removed until it is twisted in the opposite direction. Like other Switchcraft jacks and plugs, the BKZ series is made in the USA to the highest quality standard.

Features
  • Easy operation with tactile feel
  • Three mounting styles available: right-angle PC, right-angle surface mount, and right-angle hybrid mount
  • Two pin diameters available: 2 mm and 2.5 mm
  • Rated for a minimum of 5,000 insertion/withdrawal cycles
  • Current capacity: 5 A (carry)
Applications
  • Medical devices
  • Test and measurement equipment
  • Communication devices
  • Industrial/automation equipment
  • Power supplies
  • Data acquisition
  • Lighting

BKZ Series Locking Power Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC POWER JACK, BKZ LOCKING SERIES760BKZDC POWER JACK, BKZ LOCKING SERIE610 - Immediate$8.86Näytä tiedot
DC POWER JACK, BKZ LOCKING SERIE760BKZDC POWER JACK, BKZ LOCKING SERIE385 - Immediate$8.87Näytä tiedot
DC POWER JACK, BKZ LOCKING SERIERAPC722BKZDC POWER JACK, BKZ LOCKING SERIE1400 - Immediate$2.69Näytä tiedot
DC POWER JACK, BKZ LOCKING SERIERAPC712BKZDC POWER JACK, BKZ LOCKING SERIE2327 - Immediate$2.69Näytä tiedot
DC POWER JACK, BKZ LOCKING SERIERASM712BKZDC POWER JACK, BKZ LOCKING SERIE280 - Immediate$2.95Näytä tiedot
DC POWER JACK, BKZ LOCKING SERIERASH722BKZDC POWER JACK, BKZ LOCKING SERIE2154 - Immediate$2.95Näytä tiedot
DC POWER JACK, BKZ LOCKING SERIERASH712BKZDC POWER JACK, BKZ LOCKING SERIE1391 - Immediate$2.95Näytä tiedot
DC POWER JACK, BKZ LOCKING SERIERASM722BKZDC POWER JACK, BKZ LOCKING SERIE555 - Immediate$2.95Näytä tiedot
Published: 2019-07-24