Ultra-Wideband 5G, 4G LTE, Wi-Fi, and GNSS MIMO Panel Antennas

Suzhou Maswell's high-gain MIMO cellular antennas support all cellular 5G, 4G, and Wi-Fi bands plus all GNSS L1 bands

Image of Suzhou Maswell's Ultra-Wideband 5G, 4G LTE, Wi-Fi, and GNSS MIMO Panel AntennasSuzhou Maswell's AN_Master_001-2 and AN_Master_001-4 multiple-input and multiple-output (MIMO) panel antennas have an operating frequency of 600 MHz to 8,000 MHz with a gain of up to 7.5 dBi. The wide operational bandwidth of these two antennas makes them suitable for all the 5G, 4G LTE, 3G, LoRa, Helium, and Wi-Fi Harlow to Wi-Fi 6E applications. The AN_Master_001-4 variant also comes with a GNSS lead with the capacity for GPS, GLONASS, Galileo, and BeiDou L1 bands.

The radome of this MIMO panel antenna series is made of high-standard acrylonitrile styrene acrylate (ASA) materials with UV stabilized characteristics. The waterproof rating for these antenna models is IP67, meaning the antenna remains waterproof for 30 minutes under the waterline.

These antennas support both U-bolt pole mounting as well as direct screw installation. The AN_Master_001-2 and AN_Master_001-4 MIMO panel antennas can be directly installed outdoors for 24/7 signal reception or may be mounted indoors on machinery equipment for direct machine-to-machine (M2M) communication in a harsh environment.

Features
  • High gain
  • Ultra-wideband
  • 600 MHz to 8,000 MHz coverage
  • Waterproof (IP67)
  • UV stabilized
  • MIMO 2 x 2 capacity
  • Combo antenna
  • GPS, GLONASS, Galileo, and BeiDou fully supported (L1 bands)
  • High isolation between main and AUX cables
Applications
  • 5G, 4G, and 3G cellular reception equipment
  • LoRa/Helium long-range communication equipment
  • All Wi-Fi devices from Wi-Fi Harlow to Wi-Fi 6E
  • IoT devices
  • CPE equipment
  • Consumer equipment
  • Intelligent transportation equipment
  • Indoor signal enhancements
  • Outdoor signal coverage/reception
  • 5G gateway devices
  • M2M devices
  • Indoor distributed antenna systems

Ultra-Wideband 5G, 4G LTE, Wi-Fi, and GNSS MIMO Panel Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MASWELL 5G/4G/WIFI MIMO PANEL ANAN_MASTER_001-2MASWELL 5G/4G/WIFI MIMO PANEL AN6 - Immediate$145.39Näytä tiedot
MASWELL 5G/4G/LTE+GNSS PANEL MIMAN_MASTER_001-4MASWELL 5G/4G/LTE+GNSS PANEL MIM6 - Immediate$171.88Näytä tiedot
Published: 2022-09-02