401 Series Antennas

Maswell's antennas offer excellent waterproof performance, are UV stabilized, and feature a wide frequency band

Image of Maswell's 401 Series AntennasMaswell's 401 series antennas include high-gain GNSS positioning antennas (AN_GNSS_401), cellular antennas (AN_GSM_401), and Wi-Fi 6E antennas (AN_W_401B) with IP67-grade waterproof capabilities and UV-stabilized characteristics for harsh deployment environments. Test results show that 401 series products may survive in water depths of up to 1 meter for 30 minutes. Under these conditions, there will be no water ingress inside the radome and no damage to antenna performance. Therefore, this series of products can still be used reliably under various harsh environmental conditions such as dust, humidity, and extreme rain. It is a great choice for outdoor positioning antennas. The 401 series antennas have passed the EU product IP67 standard EN60529:1991+A1:2000+A2:2013+AC:2019 and the Chinese national standard IP67 GB/T4208-2017.

401 series antennas support both screw and 3M adhesive-mount methods, so the installation is very convenient and the radome can be installed permanently for various application scenarios.

The 401 series antenna's radome is made of high-quality ASA which has the obvious advantage of being ultraviolet stabilized and having hard strength. Therefore, the radiator inside the radome is fully protected against various harsh environmental parameters which leads to a long outdoor deployment life.

In regard to the operation frequencies of the 401 series antennas, the AN_W_401B is a broadband Wi-Fi antenna that supports Wi-Fi 6E. With a working frequency of 2,100 MHz to 7,200 MHz, the AN_GSM_401 is a cellular antenna version that can support 5G 4G Wi-Fi 6. With a working frequency of 700 MHz to 6,000 MHz, the global positioning counterpart (AN_GNSS_401) not only has strong satellite search capabilities but also supports GPS, GLONASS, Galileo, and BeiDou. It is one of the few antennas on the market that can support multiple satellites and tolerate harsh outdoor environments at the same time.

Features
  • High gain
  • Wideband
  • Waterproof grade: IP67
  • Radome with high strength
  • Screw mount
  • 3M adhesive mount
  • UV stabilized
Applications
  • 5G and 4G cellular communication
  • Wi-Fi 6 communication
  • IoT
  • CPE
  • Outdoor signal coverage or reception
  • 5G/4G signal boosters
  • GLONASS
  • Galileo
  • BeiDou

401 Series Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MASWELL WIFI7 IP67 WATERPROOFAN_W_401BMASWELL WIFI7 IP67 WATERPROOF21 - Immediate$27.25Näytä tiedot
MASWELL CELLULAR ANTENNA 700MHZ-AN_GSM_401MASWELL CELLULAR ANTENNA 700MHZ-27 - Immediate$28.71Näytä tiedot
GNSS IP67 WATERPROOF GNSS HIGH GAN_GNSS_401GNSS IP67 WATERPROOF GNSS HIGH G24 - Immediate$31.63Näytä tiedot
Published: 2023-03-01