VN Series Pressure Sensors

Superior Sensor Technology's pressure sensors offer an ideal combination of very high performance and reliability

Image of Superior Sensor Technology VN Series Pressure SensorsBased on Superior Sensor Technology’s NimbleSense™ architecture, the VN series is a comprehensive set of pressure sensors for ventilator and high-flow oxygen devices. This family of products includes sensors for measuring inlet (wall and tank), flow, inspiratory, expiratory, and barometric pressures. The VN series utilizes Multi-RangeTM technology to create a wide dynamic range, eliminating the need for fine-tuning or additional calibration.

The VN series combines an advanced piezoresistive sensing element with integrated amplification, ADC, DSP, and a digital interface. Advanced digital processing enables functionality, thus simplifying system development while adding manufacturing ease and increasing reliability.

With optional advanced digital filtering customization and a three-mode pressure switch, the VN series is more than a pressure sensor, it is a pressure-sensing subsystem.

Finally, the VN series eliminates the need for the ventilator to oversample sensor outputs as the sensor oversamples at 12 kHz and includes internal bandwidth filters to provide a clean update rate greater than 1 kHz.

Constructed with a highly reliable plastic enclosure, the VN series provides an ideal combination of very high performance and reliability while ensuring customers have a high-volume, cost-effective solution that is optimized for ventilators and high-flow oxygen devices.

Features
  • Family of inspiratory, expiratory, flow, inlet, and barometric pressure sensors
  • Highly integrated sensors with ADC and DSP
  • Output data rate: up to 1.09 kHz
  • 24-bit resolution (each selected range)
  • Pure O2 compatible
  • Up to eight selectable pressure ranges per device
  • Exceptional zero stability
  • Selectable bandwidth filter: 1.0 Hz to 500 Hz
  • Total error band: < 0.15% FSS
  • Very high accuracy: ±0.05% of selected range
  • Long-term stability: ±0.10% FSS
  • Sensors for flow available in high and extreme resolution
  • Inlet and barometric pressure sensors include silicone gel protection
  • Temperature-compensated: +0°C to +50°C
  • Fully integrated compensation math
  • Standard I2C and SPI Interface

VN Series Pressure Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ABS PRESSURE 350 TO 100 MBARVN-BAROABS PRESSURE 350 TO 100 MBAR90 - Immediate$25.43Näytä tiedot
ABS PRESSURE 80 TO 150 PSIVN150AABS PRESSURE 80 TO 150 PSI49 - Immediate$25.43Näytä tiedot
DIFF PRESSURE +/-5 TO 25CMVN025CMDIFF PRESSURE +/-5 TO 25CM14 - Immediate$42.75Näytä tiedot
ABS PRESSURE +/-80 TO 150 PSIVN150DABS PRESSURE +/-80 TO 150 PSI0 - Immediate$25.43Näytä tiedot
DIFF PRESSURE +/-80 TO 130CMVN130CMDIFF PRESSURE +/-80 TO 130CM62 - Immediate$39.31Näytä tiedot
DIFF PRESSURE +/-60 TO 130CMVN131CMDIFF PRESSURE +/-60 TO 130CM33 - Immediate$57.04Näytä tiedot
DIFF PRESSURE +/-2.5 TO 25CMVN026CMDIFF PRESSURE +/-2.5 TO 25CM94 - Immediate$62.08Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR VNEK07-VNEVAL BOARD FOR VN1 - Immediate$112.38Näytä tiedot
EVAL BOARD FOR CP HS HV ND VNEB02EVAL BOARD FOR CP HS HV ND VN0 - Immediate$43.92Näytä tiedot
Updated: 2026-03-23
Published: 2023-10-03